ITT / Cannon MKJ3A7W6-4SN

MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
$ 96.36
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per ITT / Cannon MKJ3A7W6-4SN.

IHS

Datasheet1 pagina4 anni fa

Newark

Arrow Electronics

Electro Sonic

Cronologia dell'inventario

Trend di 3 mesi:
+16.67%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2014-07-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Parti correlate

Conn Circular SKT 4 POS Crimp ST Jam Nut 4 Terminal 1 Port
Circular Connector, 4 Contact(s), Polyethylene, Male, Crimp Terminal, Receptacle
Circular Connector, 4 Contact(s), Polyethylene, Female, Crimp Terminal, Receptacle
AmphenolMS3470W14-4P
Conn Circular MIL-DTL-26482 RCP 4 POS 14-4 Size PIN Contact Wall Mount
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
Amphenol AerospaceMS3470W14-4S
Conn MIL-C-26482 Circular SKT 4 POS Crimp ST Wall Mount 4 Terminal Single Port

Descrizioni

Descrizioni di ITT / Cannon MKJ3A7W6-4SN fornite dai suoi distributori.

MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
Conn Circular SKT 4 POS Crimp ST Jam Nut 4 Terminal 1 Port Automotive Medical
Connector Bayonet Coupling Socket 4 Position Crimp Straight Jam Nut 4 Terminal 1 Port
MKJ3A7W6-4SN / 155341-1001 / Circular
RECEPTACLE, JAM NUT,4W, SOCKETS, MKJ SERIES
RECEPT, JAM NUT, SIZE 6, 4WAY, SKT; Product Range: -; Circular Connector Shell Style: Panel Mount Receptacle; No. of Contacts: 4Contacts; Circular Contact Type: Crimp Socket; Coupling Style: -; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: -; Contact Material: Copper Alloy; Contact Plating: -; Connector Mounting: Panel Mount; Connector Shell Size: 6; Connector Type: Circular Industrial; Contact Gender: Socket; Contact Termination: Crimp; Contact Termination Type: Crimp; Gender: Receptacle; Insert Arrangement: 6-4

Alias del produttore

ITT / Cannon ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. ITT / Cannon può anche essere conosciuto con i seguenti nomi:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • 155341-1001