ITT / Cannon M24308/24-17Z

D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, Plug
$ 35.136
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per ITT / Cannon M24308/24-17Z.

Newark

Datasheet23 pagine15 anni fa

Cronologia dell'inventario

Trend di 3 mesi:
+0.00%

Parti alternative

Price @ 1000
$ 35.136
$ 75.62
Stock
446
715
Authorized Distributors
6
2
Gender
Male
Male
Number of Positions
50
50
Number of Rows
3
-
Mount
Panel, Through Hole
-
Termination
Solder
-
Contact Plating
Gold
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2013-12-12
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descrizioni

Descrizioni di ITT / Cannon M24308/24-17Z fornite dai suoi distributori.

D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, Plug
High Reliability Military D Subminiature And Non-Magnetic/No-Outgas
CONN D-SUB PLG 50POS PNL MT SLDR
Male Pins,Plug 3 50pin Steel,Yellow Chromate Plated Zinc 7.5A
D-SUB Plug 50 20 PIN PCB Straight
CONN DSUB PLUG 50POS PNL MNT SLD
DSUB,50,PLG,PCB,CHROMATE/CAD,STRAIGHT .158"
D Sub Connector, Plug, 50Pos; No. Of Contacts:50Contacts; Gender:Plug; Contact Termination Type:Through Hole; D Sub Shell Size:Dd; Product Range:D*m Series; Connector Body Material:Steel Body; Contact Material:Copper Alloy Rohs Compliant: No |Itt Cannon M24308/24-17Z

Alias del produttore

ITT / Cannon ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. ITT / Cannon può anche essere conosciuto con i seguenti nomi:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON