ITT / Cannon KPT02E16-26SZ

Conn MIL-C-26482 Circular SKT 26 POS Solder ST Box Mount 26 Terminal 1 Port
$ 40.69
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per ITT / Cannon KPT02E16-26SZ.

IHS

Datasheet1 pagina6 anni fa

Farnell

RS (Formerly Allied Electronics)

Cronologia dell'inventario

Trend di 3 mesi:
+184%

Parti alternative

Price @ 1000
$ 40.69
$ 97.953
$ 97.953
Stock
869
5
5
Authorized Distributors
5
5
5
Gender
Female
Female
Female
Number of Positions
26
26
26
Mount
Box, Flanges, Panel
Box
Box
Termination
Solder
Solder
Solder
Fastening Type
Bayonet
Bayonet
Bayonet
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Gold
Gold
Voltage Rating
-
-
-
Current Rating
7.5 A
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2007-05-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Parti correlate

Conn MIL-C-26482 Circular SKT 26 POS Solder ST Box Mount 26 Terminal 1 Port
Amphenol IndustrialPT02P-16-26S
MIL Series Connector, 26 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Amphenol IndustrialPT04A-16-26S
Conn MIL-C-26482 Circular SKT 26 POS Solder ST Panel Mount 26 Terminal 1 Port
MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
MIL Series Connector, 26 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
AmphenolPT02C16-26S
MIL Series Connector, 26 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle

Descrizioni

Descrizioni di ITT / Cannon KPT02E16-26SZ fornite dai suoi distributori.

Conn MIL-C-26482 Circular SKT 26 POS Solder ST Box Mount 26 Terminal 1 Port
MIL Series Connector, 26 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Circular Connector, Mil-C-26482 Series I (Vg95328), Receptacle, 26, Socket, Solder, Panel Mount |Itt Cannon KPT02E16-26SZ
CIRCULAR, SIZE 16 , 26 WAY SKT; Connector Type:Circular Industrial; Connector Body Material:Aluminium Alloy; Gender:Receptacle; Contact Gender:Socket; Connector Mounting:Panel; Connector Shell Size:16; Insert Arrangement:16-26; No. of Contacts:26; Contact Termination:Solder; Contact Material:Copper; Contact Plating:Gold; Connector Insert Type:16-26; Connector Mounting Orientation:Box; Connector Type:Circular; Contact Material:Copper Alloy; Contact Plating:Gold; Contact Type:Socket; Mounting Type:Box; No. of Ways:26; Termination Method:Solder

Alias del produttore

ITT / Cannon ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. ITT / Cannon può anche essere conosciuto con i seguenti nomi:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • KPT02E-16-26SZ