ITT / Cannon KPT02E14-15SW

Conn MIL-C-26482 Circular SKT 15 POS Solder ST Box Mount 15 Terminal 1 Port
$ 27.78
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per ITT / Cannon KPT02E14-15SW.

IHS

Datasheet1 pagina6 anni fa

Newark

Farnell

Arrow Electronics

RS (Formerly Allied Electronics)

Cronologia dell'inventario

Trend di 3 mesi:
-78.35%

Parti alternative

Price @ 1000
$ 27.78
$ 75.733
Stock
9,252
19
Authorized Distributors
5
4
Gender
Female
Female
Number of Positions
15
15
Mount
Box, Flanges, Panel
Box, Flanges, Panel
Termination
Solder
Solder
Fastening Type
Bayonet
Bayonet
Orientation
Straight
Straight
Contact Plating
Gold
Gold
Voltage Rating
-
-
Current Rating
13 A
13 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2007-05-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Parti correlate

Amphenol IndustrialPT02E-14-15S(025)
MIL Series Connector, 15 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Amphenol IndustrialPT05A-14-15S
Conn MIL-C-26482 Circular SKT 15 POS Solder ST Box Mount 15 Terminal 1 Port
Amphenol IndustrialPT05E-14-15S
Conn MIL-C-26482 Circular SKT 15 POS Solder ST Box Mount 15 Terminal 1 Port
MIL Series Connector, 15 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
MIL Series Connector, 15 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Amphenol IndustrialPT00E-14-15S(SR)
Conn MIL-C-26482 Circular SKT 15 POS Solder ST Wall Mount 15 Terminal 1 Port

Descrizioni

Descrizioni di ITT / Cannon KPT02E14-15SW fornite dai suoi distributori.

Conn MIL-C-26482 Circular SKT 15 POS Solder ST Box Mount 15 Terminal 1 Port
MIL Series Connector, 15 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Circular Connector, Receptacle, Size 14, 15 Position, Box; Rango De Producto:Mil-C-26482 Series I (Vg95328); Género:Receptáculo Eléctrico; Núm. De Contactos:15; Contacto, Género:Hembra; Tipo De Terminación Del Contacto:Soldable |Itt Cannon KPT02E14-15SW
CONNECTOR, CIRCULAR, SIZE 14, 15WAY; Connector Type:Circular Industrial; Series:KPT; Connector Body Material:Aluminium; Gender:Receptacle; Contact Gender:Socket; Connector Mounting:Panel; Connector Shell Size:14; Insert Arrangement:14-15; No. of Contacts:15; Contact Termination:Solder; Contact Material:Copper; Contact Plating:Gold; SVHC:No SVHC (20-Jun-2011); Approval Category:VG95328; Connector Insert Type:14-15; Connector Mounting Orientation:Box; Connector Type:Socket; Contact Material:Copper; Contact Plating:Gold; Contact Type:Socket; Housing Type:Box Mount Receptacle; Material:Aluminium Alloy; Mounting Type:Box; No. of Ways:15; Termination Method:Solder

Alias del produttore

ITT / Cannon ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. ITT / Cannon può anche essere conosciuto con i seguenti nomi:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • KPT02E-14-15SW