ITT / Cannon CA3106R28-15S

Circular Connector, CA, Straight Plug, 35 Contacts, Solder Socket, Threaded, 28-15
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per ITT / Cannon CA3106R28-15S.

IHS

Datasheet1 pagina7 anni fa

Newark

Farnell

Cronologia dell'inventario

Trend di 3 mesi:
-100%

Parti alternative

Price @ 1000
$ 241.478
Stock
258
26
Authorized Distributors
1
6
Gender
Female
Female
Number of Positions
35
35
Mount
Cable
Cable
Termination
Solder
Solder
Fastening Type
Threaded
Threaded
Orientation
-
Straight
Contact Plating
Silver
Silver
Voltage Rating
-
-
Current Rating
22 A
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2000-03-30
Lifecycle StatusProduction (Last Updated: 10 months ago)

Parti correlate

Amphenol Industrial97-3101A-32-8S
Conn MIL-C-5015 Circular SKT 30 POS Solder ST Cable Mount 30 Terminal 1 Port
ITT / CannonCA3108E28-15S
MIL Series Connector, 35 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
ITT / CannonCA3101F28-15S
Circular Connector, CA, Cable Mount Receptacle, 35 Contacts, Solder Socket, Threaded, 28-15
ITT / CannonCA3108R28-15S
MIL Series Connector, 35 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
Amphenol IndustrialMS3106A28-15S
Conn MIL-DTL-5015 Circular SKT 35 POS Solder Cup ST Cable Mount 35 Terminal 1 Port
Amphenol IndustrialMS3106R28-15S
Conn MIL-DTL-5015 Circular SKT 35 POS Solder Cup ST Cable Mount 35 Terminal 1 Port

Descrizioni

Descrizioni di ITT / Cannon CA3106R28-15S fornite dai suoi distributori.

Circular Connector, CA, Straight Plug, 35 Contacts, Solder Socket, Threaded, 28-15
MIL Series Connector, 35 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
Conn Circular SKT 35 POS Crimp ST Cable Mount 35 Terminal 1 Port
Female Sockets,Plug,Threaded 35pin Aluminum Alloy 22A , , 46.69mm
Er 35C 35#16 Skt Plug |Itt Cannon CA3106R28-15S
CONN PLUG FMALE 35P SOLDER CUP
CIRCULAR, SIZE 28, 35WAYS, SKT; Product Range: CA Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Straight Plug; No. of Contacts: 35Contacts; Circular Contact Type: Solder Socket; Coupling Style: Threaded; Insert Arrangement: 28-15; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: MIL-C-5015

Alias del produttore

ITT / Cannon ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. ITT / Cannon può anche essere conosciuto con i seguenti nomi:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON