ITT / Cannon CA3106E8S-1SF80

Circular Connector, Mil-C-5015 Series (Vg95234), Plug, 1, Socket, Crimp, Cable Mount
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per ITT / Cannon CA3106E8S-1SF80.

Farnell

Datasheet68 pagine13 anni fa
Datasheet56 pagine20 anni fa

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2024-07-09
Lifecycle StatusProduction (Last Updated: 1 month ago)

Parti correlate

Amphenol AerospaceMS3456W16-12P
Conn MIL-DTL-5015 Circular PIN 1 POS Crimp ST Cable Mount 1 Terminal 1 Port
Amphenol AerospaceMS3456W16-12S
Conn MIL-DTL-5015 Circular SKT 1 POS Crimp ST Cable Mount 1 Terminal 1 Port , WITH contacts
ITT / CannonCA3106E12-5SF80
Conn MIL-C-5015 Circular SKT 1 POS Crimp ST Cable Mount 1 Terminal 1 Port
Amphenol AerospaceMS3456L16-12P
Conn MIL-DTL-5015 Circular PIN 1 POS Crimp ST Cable Mount 1 Terminal 1 Port , WITH contacts
ITT / CannonCA3106R22-7PF80
Conn MIL-C-5015 Circular PIN 1 POS Crimp ST Cable Mount 1 Terminal 1 Port
ITT / CannonCA3108R12S-4SF80
Conn MIL-C-5015 Circular SKT 1 POS Crimp RA Cable Mount 1 Terminal 1 Port
Amphenol AerospaceMS3456W12-5S
Conn MIL-DTL-5015 Circular SKT 1 POS Crimp ST Cable Mount 1 Terminal 1 Port , WITH contacts
ITT / CannonCA06R8S-1SF80
CIRCULAR, SIZE 8S, 1WAYS, SKT
Amphenol AerospaceMS3459W10S-2S
Conn MIL-DTL-5015 Circular SKT 1 POS Crimp ST Cable Mount 1 Terminal 1 Port , WITH contacts
Amphenol AerospaceMS3456L12S-4S
Conn MIL-DTL-5015 Circular SKT 1 POS Crimp ST Cable Mount 1 Terminal 1 Port , WITH contacts
Amphenol AerospaceMS3459W12S-4S
Conn MIL-DTL-5015 Circular SKT 1 POS Crimp ST Cable Mount 1 Terminal 1 Port

Descrizioni

Descrizioni di ITT / Cannon CA3106E8S-1SF80 fornite dai suoi distributori.

Circular Connector, Mil-C-5015 Series (Vg95234), Plug, 1, Socket, Crimp, Cable Mount
Conn MIL-C-5015 Circular SKT 1 POS Crimp ST Cable Mount 1 Terminal 1 Port
MIL Series Connector, 1 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
CIRCULAR, SIZE 8S, 1WAYS, SKT; Product Range: CA Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Straight Plug; No. of Contacts: 1Contacts; Circular Contact Type: Crimp Socket; Coupling Style: Threaded; Insert Arrangement: 8S-1; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: MIL-C-5015

Alias del produttore

ITT / Cannon ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. ITT / Cannon può anche essere conosciuto con i seguenti nomi:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • CA3106E8S-1S-F80
  • CA3106E8S1SF80