ITT / Cannon CA3106E12-5SF80

Conn MIL-C-5015 Circular SKT 1 POS Crimp ST Cable Mount 1 Terminal 1 Port
$ 95.47
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per ITT / Cannon CA3106E12-5SF80.

IHS

Datasheet1 pagina26 anni fa

Farnell

Cronologia dell'inventario

Trend di 3 mesi:
-49.71%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2000-03-30
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Parti correlate

ITT / CannonMS3106F12-5P
Conn MIL-C-5015 Circular PIN 1 POS Solder ST Cable Mount 1 Terminal 1 Port
ITT / CannonMS3106R12-5S
Conn MIL-C-5015 Circular SKT 1 POS Solder ST Cable Mount 1 Terminal 1 Port
ITT / CannonMS3106E12-5P
Conn MIL-C-5015 Circular PIN 1 POS Solder ST Cable Mount 1 Terminal 1 Port
Amphenol Industrial97-3106A-18-16P
Conn MIL-C-5015 Circular PIN 1 POS Solder ST Cable Mount 1 Terminal 1 Port
Amphenol IndustrialMS3101A14S-4P
Conn MIL-DTL-5015 Circular PIN 1 POS Solder ST Cable Mount 1 Terminal 1 Port
Amphenol IndustrialMS3106F16-12P
Conn MIL-DTL-5015 Circular PIN 1 POS Solder Cup ST Cable Mount 1 Terminal 1 Port

Descrizioni

Descrizioni di ITT / Cannon CA3106E12-5SF80 fornite dai suoi distributori.

Conn MIL-C-5015 Circular SKT 1 POS Crimp ST Cable Mount 1 Terminal 1 Port
MIL Series Connector, 1 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
Circular Connector, Mil-C-5015 Series (Vg95234), Plug, 1, Socket, Crimp, Cable Mount |Itt Cannon CA3106E12-5SF80
CONN PLUG FMALE 1P SILVER CRIMP
CIRCULAR, SIZE 12, 1WAYS, SKT; Product Range: CA Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Straight Plug; No. of Contacts: 1Contacts; Circular Contact Type: Crimp Socket; Coupling Style: Threaded; Insert Arrangement: 12-5; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: MIL-C-5015

Alias del produttore

ITT / Cannon ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. ITT / Cannon può anche essere conosciuto con i seguenti nomi:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON