ITT / Cannon CA3102E24-28PY

MIL Series Connector, 24 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
$ 35.46
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per ITT / Cannon CA3102E24-28PY.

IHS

Datasheet1 pagina7 anni fa

Farnell

Cronologia dell'inventario

Trend di 3 mesi:
-100%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Parti correlate

ITT / CannonCA3100R24-28P
MIL Series Connector, 24 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
ITT / CannonCA3102E20-29PZ
MIL Series Connector, 17 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
ITT / CannonCA3102E22-14P
MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Conn MIL-DTL-5015 Circular PIN 24 POS Solder ST Cable Mount 24 Terminal 1 Port
Amphenol IndustrialMS3106F24-28P
Conn MIL-DTL-5015 Circular PIN 24 POS Solder ST Cable Mount 24 Terminal 1 Port
Conn MIL-DTL-5015 Circular PIN 19 POS Solder ST Cable Mount 19 Terminal 1 Port

Descrizioni

Descrizioni di ITT / Cannon CA3102E24-28PY fornite dai suoi distributori.

MIL Series Connector, 24 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Circular Connector, Mil-C-5015 Series (Vg95234), Plug, 24, Pin, Solder, Panel Mount |Itt Cannon CA3102E24-28PY
Conn Circular PIN 24 POS Crimp ST Box Mount 24 Terminal 1 Port
Male Pins,Receptacle,Threaded 24pin Aluminum Alloy 22A , , 41.32mm*44.45mm
CONN RCPT MALE 24P SILV SLDR CUP
CIRCULAR, SIZE 24 , 24 WAY PIN; Connector Type:Circular Industrial; Series:CA-Threaded; Connector Body Material:Aluminium Alloy; Gender:Plug; Contact Gender:Pin; Connector Mounting:Panel; Connector Shell Size:24; Insert Arrangement:24-28; No. of Contacts:24; Contact Termination:Solder; Contact Material:Copper; Contact Plating:Silver; Connector Insert Type:24-28; Connector Mounting Orientation:Box; Connector Type:Circular; Contact Material:Copper Alloy; Contact Plating:Hard Silver; Contact Type:Pin; Mounting Type:Cable; No. of Ways:24

Alias del produttore

ITT / Cannon ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. ITT / Cannon può anche essere conosciuto con i seguenti nomi:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON