ITT / Cannon CA3101E28-15SF80

Conn MIL-C-5015 Circular SKT 35 POS Crimp ST Cable Mount 35 Terminal 1 Port
$ 238.04
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per ITT / Cannon CA3101E28-15SF80.

IHS

Datasheet1 pagina23 anni fa

Farnell

Cronologia dell'inventario

Trend di 3 mesi:
+30.77%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2003-05-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Parti correlate

ITT / CannonCA3106E28-15SWF80
Conn MIL-C-5015 Circular SKT 35 POS Crimp ST Cable Mount 35 Terminal 1 Port
ITT / CannonCA3106R28-15SF80
Conn MIL-C-5015 Circular SKT 35 POS Crimp ST Cable Mount 35 Terminal 1 Port
ITT / CannonCA3106E28-15SF80
Conn MIL-C-5015 Circular SKT 35 POS Crimp ST Cable Mount 35 Terminal 1 Port
Amphenol AerospaceD38999/26WD35SA
Circular Connector, MIL-DTL-38999 Series III, MIL-DTL-38999 III, Straight Plug, 37 Contacts
Conn MIL-DTL-38999 Circular SKT 32 POS Crimp ST Cable Mount 32 Terminal 1 Port
Amphenol AerospaceD38999/26WD35SB
Circular Connector, MIL-DTL-38999 Series III, MIL-DTL-38999 III, Straight Plug, 37 Contacts

Descrizioni

Descrizioni di ITT / Cannon CA3101E28-15SF80 fornite dai suoi distributori.

Conn MIL-C-5015 Circular SKT 35 POS Crimp ST Cable Mount 35 Terminal 1 Port
MIL Series Connector, 35 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
Circular Connector, Mil-C-5015 Series (Vg95234), Plug, 35, Socket, Crimp, Cable Mount |Itt Cannon CA3101E28-15SF80
Female Sockets,Receptacle,Threaded 35pin Aluminum Alloy 22A , , 76.99mm*55.12mm
CONN RCPT FMALE 35P SILVER CRIMP
CIRCULAR, SIZE 28, 35WAYS, SKT; Product Range: CA Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Cable Mount Receptacle; No. of Contacts: 35Contacts; Circular Contact Type: Crimp Socket; Coupling Style: Threaded; Insert Arrangement: 28-15; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: MIL-C-5015

Alias del produttore

ITT / Cannon ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. ITT / Cannon può anche essere conosciuto con i seguenti nomi:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON