Amphenol Aerospace D38999/26WD35SB

Circular Connector, MIL-DTL-38999 Series III, MIL-DTL-38999 III, Straight Plug, 37 Contacts
$ 42.134
Production
Pagina del produttoreScheda dati

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Amphenol Aerospace D38999/26WD35SB.

element14 APAC

Datasheet183 pagine7 anni fa
Datasheet2 pagine13 anni fa

Farnell

RS (Formerly Allied Electronics)

Cronologia dell'inventario

Trend di 3 mesi:
-27.03%

Parti alternative

Price @ 1000
$ 42.134
$ 107.398
Stock
1,093
337
Authorized Distributors
6
5
Gender
Female
Female
Number of Positions
37
37
Mount
Cable
Panel
Termination
Crimp
Crimp
Fastening Type
Threaded
Threaded
Orientation
Straight
Straight
Contact Plating
Gold
Gold
Voltage Rating
-
-
Current Rating
5 A
5 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1995-11-01
Lifecycle StatusProduction (Last Updated: 1 year ago)

Parti correlate

ITT / CannonCA3106F28-21SF80
Circular Connector, CA, Straight Plug, 37 Contacts, Crimp Socket, Threaded, 28-21
ITT / CannonKJB6T15W35SA
MIL Series Connector, 37 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
ITT / CannonKJB6T15W35SC
MIL Series Connector, 37 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug

Descrizioni

Descrizioni di Amphenol Aerospace D38999/26WD35SB fornite dai suoi distributori.

Circular Connector, MIL-DTL-38999 Series III, MIL-DTL-38999 III, Straight Plug, 37 Contacts
MIL Series Connector, 37 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
Circular MIL Spec Connector 37P SIZE 15 STRAIGHT PLUG SKT
Circular Connector; Connector Type:Circular; Gender:Plug; No. of Contacts:37; Contact Termination:Crimp; Series:D38999; Contact Plating:Gold; Connector Shell Size:15; Contact Gender:Socket; Connector Mounting:Cable
MIL SPEC CIR CONN, PLUG, 15-35, CRIMP; Military Specification: MIL-DTL-38999 Series III; Product Range: DS38999/26 Series; Circular Connector Shell Style: Straight Plug; No. of Contacts: 37Contacts; Circular Contact Type: Cri
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20

Alias del produttore

Amphenol Aerospace ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Amphenol Aerospace può anche essere conosciuto con i seguenti nomi:

  • Amphenol Aerospace Operations
  • AMPHENOL AEROSPACE OPERATIONS [MIL]
  • Amphenol Aerospace & Industrial Operations
  • AMPHENOL AERO
  • AMPHENOL AEROSPACE (AAO)
  • Amphenol A
  • AMPHENOL AEROSPACE OPERAT
  • AMPHENOL AEROSP
  • Amphenol-Air LB
  • AMPHENOL BENDIX
  • Amphenol Aerospace Connectors
  • BENDIX/AMPHENOL
  • BENDIX CORPORATION NOW AMPHENOL/BENDIX
  • Amphenol Corp Aerospace
  • AMPHENOL MILTARY & AEROSPACE
  • Amphenol AGIS - Auxel
  • Amphenol Military & Aeorospace
  • Amphenol Aerospace and In
  • AMPH MAO
  • Amphenol Military & Aerospace
  • AMPHENOL AEROSPACE CONNEC
  • Amphenol Military and Aerospace
  • Honeywell Aerospace
  • Amphenol AMAO - Limited
  • AMPHENOL AEROSPACE & INDUSTRIAL OPERATIO

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • D38999/26WD35SB.
  • D3899926WD35SB