ITT / Cannon CA3101E14S-2SB06

Conn Circular SKT 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port
Scheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per ITT / Cannon CA3101E14S-2SB06.

Farnell

Datasheet68 pagine13 anni fa
Datasheet1 pagina10 anni fa
Datasheet56 pagine20 anni fa

Cronologia dell'inventario

Trend di 3 mesi:
+0.00%

Parti correlate

ITT / CannonCA3101F14S-2PB
Conn MIL-C-5015 Circular PIN 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port
ITT / CannonCA3101F14S-2SB
Female Sockets,Receptacle,Reverse Bayonet Lock 4pin Aluminum Alloy 22A , , 52mm*25.4mm
ITT / CannonCA01PG14S-2SB
Conn Circular SKT 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port
Amphenol IndustrialPT01A-8-4P
Conn MIL-C-26482 Circular PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port
Amphenol IndustrialPT06A-8-4S
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
Amphenol IndustrialPT01A-8-4S
Conn MIL-C-26482 Circular SKT 4 POS Solder ST Cable Mount 4 Terminal 1 Port

Descrizioni

Descrizioni di ITT / Cannon CA3101E14S-2SB06 fornite dai suoi distributori.

Conn Circular SKT 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port
CONN RCPT FMALE 4POS SOLDER CUP
CIRCULAR, SIZE 14S, 4WAYS, SKT; Product Range: CA-B Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Cable Mount Receptacle; No. of Contacts: 4Contacts; Circular Contact Type: Solder Socket; Coupling Style: Reverse Bayonet; Insert Arrangement: 14S-2; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: VG95234

Alias del produttore

ITT / Cannon ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. ITT / Cannon può anche essere conosciuto con i seguenti nomi:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • CA3101E14S2SB06