ITT / Cannon CA01PG14S-2SB

Conn Circular SKT 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port
Scheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per ITT / Cannon CA01PG14S-2SB.

Farnell

Datasheet1 pagina10 anni fa
Datasheet68 pagine13 anni fa
Datasheet56 pagine20 anni fa

Cronologia dell'inventario

Trend di 3 mesi:
+0.00%

Parti correlate

ITT / CannonCA3101F14S-2SB
Female Sockets,Receptacle,Reverse Bayonet Lock 4pin Aluminum Alloy 22A , , 52mm*25.4mm
ITT / CannonCA3101F14S-2PB
Conn MIL-C-5015 Circular PIN 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port
ITT / CannonCA3101E14S-2SB13
Conn Circular SKT 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port

Descrizioni

Descrizioni di ITT / Cannon CA01PG14S-2SB fornite dai suoi distributori.

Conn Circular SKT 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port
Cac 4C 4#16S Skt Recp Line |Itt Cannon CA01PG14S-2SB
CIRCULAR, SIZE 14S, 4WAYS, SKT; Product Range: MIL-C-5015 Series (VG95342); Circular Connector Shell Style: Cable Mount Receptacle; No. of Contacts: 4Contacts; Circular Contact Type: Solder Socket; Coupling Style: Reverse Bayonet; Insert Arrangement: 14S-2; Connector Body Material: Aluminium Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper; Contact Plating: Silver; Insert Rotation: N; Service Class: General Duty; Equivalent Military Specification: MIL-DTL-5015 Series; Approval Category: VG95234; Connector Mounting: Cable Mount; Connector Shell Size: 14S; Connector Type: Circular Industrial; Contact Gender: Socket; Contact Plating: Silver Plated Contacts; Contact Termination: Crimp; Contact Termination Type: Crimp; Gender: Receptacle

Alias del produttore

ITT / Cannon ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. ITT / Cannon può anche essere conosciuto con i seguenti nomi:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • CA01PG14S2SB