ITT / Cannon CA3100R16S-1PF42

Conn MIL-C-5015 Circular PIN 7 POS Solder ST Wall Mount 7 Terminal 1 Port
$ 21.73
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per ITT / Cannon CA3100R16S-1PF42.

Farnell

Datasheet1 pagina10 anni fa
Datasheet68 pagine13 anni fa
Datasheet56 pagine20 anni fa

Cronologia dell'inventario

Trend di 3 mesi:
+114%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2017-01-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Parti correlate

ITT / CannonMS3100R16S-1SW
Conn MIL-C-5015 Circular SKT 7 POS Solder ST Wall Mount 7 Terminal 1 Port
ITT / CannonCA3100E16S-1SF42
Conn MIL-C-5015 Circular SKT 7 POS Solder ST Wall Mount 7 Terminal 1 Port
ITT / CannonCA3100E14S-5SF42
Conn MIL-C-5015 Circular SKT 5 POS Solder ST Wall Mount 5 Terminal 1 Port
Amphenol IndustrialPT00E-10-6S(SR)
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
AmphenolT 3478 000
Circular Connector, Circular Industrial, Panel Mount Receptacle, 7 Contacts, Solder Socket
Amphenol Sine SystemsT3487000U
Circular Connector, 7 Contact(s), Brass/Zinc Alloy, Female, Solder Terminal, Receptacle
ITT / CannonCA02COM-E14SA7P
Circular Connector, Mil-C-5015 Series (Vg95234), Receptacle, 7, Pin, Solder, Panel Mount
AmphenolCS3102C16S1P
Conn MIL-DTL-5015 Circular PIN 7 POS Solder Cup ST Box Mount 7 Terminal 1 Port
ITT / CannonCA3102R16S-1PK10
Conn MIL-C-5015 Circular PIN 7 POS Solder ST Box Mount 7 Terminal 1 Port

Descrizioni

Descrizioni di ITT / Cannon CA3100R16S-1PF42 fornite dai suoi distributori.

Conn MIL-C-5015 Circular PIN 7 POS Solder ST Wall Mount 7 Terminal 1 Port
MIL Series Connector, 7 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Circular Connector, Mil-C-5015 Series (Vg95234), Receptacle, 7, Pin, Crimp, Wall Mount |Itt Cannon CA3100R16S-1PF42
Aluminum Alloy 22A 46.69mm*32.54mm
CONN RCPT 7POS WALL MNT W/PINS
CIRCULAR, SIZE 16S, 7WAYS, PIN; Product Range: CA Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Wall Mount Receptacle; No. of Contacts: 7Contacts; Circular Contact Type: Solder Pin; Coupling Style: Threaded; Insert Arrangement: 16S-1; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: MIL-C-5015

Alias del produttore

ITT / Cannon ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. ITT / Cannon può anche essere conosciuto con i seguenti nomi:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • CA3100R16S-1P-F42
  • CA3100R16S1PF42