ITT / Cannon CA3100E14S-5SF42

Conn MIL-C-5015 Circular SKT 5 POS Solder ST Wall Mount 5 Terminal 1 Port
$ 25.17
Scheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per ITT / Cannon CA3100E14S-5SF42.

Farnell

Datasheet1 pagina10 anni fa
Datasheet68 pagine13 anni fa
Datasheet56 pagine20 anni fa

Cronologia dell'inventario

Trend di 3 mesi:
-100%

Parti correlate

Conn MIL-DTL-5015 Circular SKT 5 POS Solder Cup ST Box Mount 5 Terminal 1 Port
Amphenol IndustrialMS3102E16S-8P
Conn MIL-C-5015 Circular PIN 5 POS Solder ST Box Mount 5 Terminal 1 Port
Amphenol IndustrialMS3102A14S-5P
Conn MIL-DTL-5015 Circular PIN 5 POS Solder ST Box Mount 5 Terminal 1 Port
Amphenol IndustrialMS3102R14S-5S
Conn Cylindrical Circular SKT 5 POS Solder Cup ST Box Mount 5 Terminal 1 Port
Amphenol Industrial97-3102A-18-11S
Conn MIL-C-5015 Circular SKT 5 POS Solder ST Box Mount 5 Terminal 1 Port
Conn MIL-DTL-5015 Circular SKT 5 POS Solder Cup ST Box Mount 5 Terminal 1 Port

Descrizioni

Descrizioni di ITT / Cannon CA3100E14S-5SF42 fornite dai suoi distributori.

Conn MIL-C-5015 Circular SKT 5 POS Solder ST Wall Mount 5 Terminal 1 Port
Connector Circular Wall Mount Receptacle 05Ct Soc |Itt Cannon CA3100E14S-5SF42
CIRCULAR, SIZE 14S , 5 WAY SKT; Connector Type:Circular Industrial; Series:CA-Threaded; Connector Body Material:Aluminium Alloy; Gender:Receptacle; Contact Gender:Socket; Connector Mounting:Panel; Connector Shell Size:14S; Insert Arrangement:14S-5; No. of Contacts:5; Contact Termination:Solder; Contact Material:Copper; Contact Plating:Silver; Connector Insert Type:14S-5; Connector Mounting Orientation:Wall; Connector Type:Circular; Contact Material:Copper Alloy; Contact Plating:Hard Silver; Contact Type:Socket; Mounting Type:Cable; No. of Ways:5

Alias del produttore

ITT / Cannon ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. ITT / Cannon può anche essere conosciuto con i seguenti nomi:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • CA3100E14S-5S-F42
  • CA3100E14S5SF42