ISSI IS63LV1024L-12JL

SRAM Chip Asynchronous Single 3.3 Volt 1m-Bit 128k X 8 12ns 32 Pin SOJ
$ 1.83
Obsolete
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per ISSI IS63LV1024L-12JL.

IHS

Datasheet16 pagine14 anni fa

Augswan

Factory Futures

iiiC

element14

Cronologia dell'inventario

Trend di 3 mesi:
+0.00%

Parti alternative

Price @ 1000
$ 1.83
$ 1.07
$ 1.07
Stock
137,632
49,523
49,523
Authorized Distributors
1
1
1
Case/Package
-
-
-
Number of Pins
32
32
32
Memory Type
RAM, SRAM - Asynchronous
RAM, SRAM - Asynchronous
RAM, SRAM - Asynchronous
Density
1 Mb
1 Mb
1 Mb
Address Bus Width
17 b
17 b
17 b
Access Time
12 ns
12 ns
12 ns
Frequency
-
12 GHz
12 GHz
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Parti correlate

3.3V 128K x 8 Asynchronous Static RAM Center Power & Ground Pinout
3.3V 128K x 8 Asynchronous Static RAM Center Power & Ground Pinout
3.3V 128K x 8 Asynchronous Static RAM Center Power & Ground Pinout
Alliance MemoryAS7C31024B-12TJCN
AS7C31024B Series 1-Mbit (128 K x 8) 3.3 V 12 ns CMOS Static RAM - SOJ-32
Alliance MemoryAS7C31025B-12JIN
Surface Mount Tube SRAM - Asynchronous SRAM ic memory 12ns 1Mb 3.6V 85C
Alliance MemoryAS7C31025B-12TJCN
AS7C31025B Series 1-Mbit (128 K x 8) 3.3 V 12 ns CMOS Static RAM - SOJ-32

Descrizioni

Descrizioni di ISSI IS63LV1024L-12JL fornite dai suoi distributori.

SRAM Chip Asynchronous Single 3.3 Volt 1m-Bit 128k X 8 12ns 32 Pin SOJ
SRAM Operating temperature: 0...+70 °C Power supply: 3...3.6 V Supply current: 100 mA Organisation: 128 k x 8 Bit Package: SOJ-32
SRAM, 1MBIT, 12NS, SOJ-32; SRAM Type:Asynchronous SRAM; Memory Configuration:128K x 8bit; IC Case / Package:SOJ; No. of Pins:32Pins; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Supply Voltage Nom:3.3V; Clock Frequency Max:- RoHS Compliant: Yes
IC, SRAM, 1MBIT, 12NS, SOJ-32; Memory Si; IC, SRAM, 1MBIT, 12NS, SOJ-32; Memory Size:128Kbit; Memory Configuration:128K x 8; Access Time:12ns; Supply Voltage Range:3.3V; Memory Case Style:SOJ; No. of Pins:32; Operating Temperature Range:0°C to +70°C
The ISSI IS63LV1024/IS63LV1024L is a very high-speed, low power, 131,072-word by 8-bit CMOS static RAM in revolutionary pin out. The IS63LV1024/IS63LV1024L is fabricated using ISSI's high-performance CMOS technology. This highly reliable process coupled with innovative circuit design techniques, yields higher performance and low power consumption devices. When CE is HIGH (deselected), the device assumes a standby mode at which the power dissipation can be reduced down to 250 uW (typical) with CMOS input levels. The IS63LV1024/IS63LV1024L operates from a single 3.3V power supply and all inputs are TTL-compatible.

Alias del produttore

ISSI ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. ISSI può anche essere conosciuto con i seguenti nomi:

  • ISSI Integrated Silicon Solution Inc
  • ICSI
  • ISS
  • Integrated Silicon Solution Inc
  • INTEGRATED SILICON SOLUTION
  • Integrated Silicon Solution Inc (ISSI)
  • Integrated Silicon Solutions
  • INTEGRATED SILICON S
  • INTEGRATED SILICON SOLUTION (ISSI)
  • INTEGRATED CIRCUIT SOLUTION
  • ISSI(Integrated Silicon Solution)
  • INTEGRATED SILICON SOLUTIONS (ISSI)
  • ISSI INC
  • Integrated Circuit Solution Inc
  • ISSI/ICSI
  • INTEGRATED SILICON SOLUTIONS INC
  • INTEGRATED SILICON SOLUTI
  • INTEGRATED CIRCUIT SOLUTI
  • ISSI/INTEGRATED
  • ISSI Integrated Silicon Solut
  • ISSI (INTEGRATED SILICON SOLUTIONS)
  • ISSI Integrated Silicon
  • ISSI (INTEGRATED SILICON SOLU
  • Integrated Silicon Solutions Inc(ISSI)
  • ISSI/HIT

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • IS63LV1024L12JL