ISSI IS63LV1024L-10JLI

128K X 8 High-speed Cmos Static Ram 3.3V Revolutionary Pinout | IC SRAM 1M Parallel 32SOJ
$ 2.02
Obsolete
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per ISSI IS63LV1024L-10JLI.

IHS

Datasheet16 pagine14 anni fa

Augswan

iiiC

Mouser

Cronologia dell'inventario

Trend di 3 mesi:
+0.00%

Parti alternative

Price @ 1000
$ 2.02
$ 2.03
$ 2.03
Stock
144,634
246,706
246,706
Authorized Distributors
2
2
2
Case/Package
-
-
-
Number of Pins
32
32
32
Memory Type
RAM, SRAM - Asynchronous
-
-
Density
1 Mb
1 Mb
1 Mb
Address Bus Width
17 b
17 b
17 b
Access Time
10 ns
10 ns
10 ns
Frequency
-
-
-
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
3.15 V
3 V
3 V
Max Supply Voltage
3.45 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Parti correlate

3.3V 128K x 8 Asynchronous Static RAM Center Power & Ground Pinout
3.3V 128K x 8 Asynchronous Static RAM Center Power & Ground Pinout
3.3V 128K x 8 Asynchronous Static RAM Center Power & Ground Pinout
SRAM Chip Async Single 2.5V/3.3V 1M-Bit 128K x 8 10ns 32-Pin TSOP-II
SRAM Chip Async Single 2.5V/3.3V 1M-Bit 128K x 8 10ns 32-Pin STSOP-I
e3 Surface Mount Tube SRAM - Asynchronous ic memory 10ns 20.955mm 55mA 1Mb

Descrizioni

Descrizioni di ISSI IS63LV1024L-10JLI fornite dai suoi distributori.

128K x 8 HIGH-SPEED CMOS STATIC RAM 3.3V REVOLUTIONARY PINOUT | IC SRAM 1M PARALLEL 32SOJ
e3 Surface Mount Tube SRAM - Asynchronous ic memory 10ns 20.955mm 160mA 1Mb
SRAM Chip Async Single 3.3V 1M-Bit 128K x 8 10ns 32-Pin SOJ
Standard SRAM, 128KX8, 10ns, CMOS, PDSO32
1MB,HIGH-SPEED/LOW POWER,ASYNC <NV
The ISSI IS63LV1024/IS63LV1024L is a very high-speed, low power, 131,072-word by 8-bit CMOS static RAM in revolutionary pin out. The IS63LV1024/IS63LV1024L is fabricated using ISSI's high-performance CMOS technology. This highly reliable process coupled with innovative circuit design techniques, yields higher performance and low power consumption devices. When CE is HIGH (deselected), the device assumes a standby mode at which the power dissipation can be reduced down to 250 uW (typical) with CMOS input levels. The IS63LV1024/IS63LV1024L operates from a single 3.3V power supply and all inputs are TTL-compatible.

Alias del produttore

ISSI ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. ISSI può anche essere conosciuto con i seguenti nomi:

  • ISSI Integrated Silicon Solution Inc
  • ICSI
  • ISS
  • Integrated Silicon Solution Inc
  • INTEGRATED SILICON SOLUTION
  • Integrated Silicon Solution Inc (ISSI)
  • Integrated Silicon Solutions
  • INTEGRATED SILICON S
  • INTEGRATED SILICON SOLUTION (ISSI)
  • INTEGRATED CIRCUIT SOLUTION
  • ISSI(Integrated Silicon Solution)
  • INTEGRATED SILICON SOLUTIONS (ISSI)
  • ISSI INC
  • Integrated Circuit Solution Inc
  • ISSI/ICSI
  • INTEGRATED SILICON SOLUTIONS INC
  • INTEGRATED SILICON SOLUTI
  • INTEGRATED CIRCUIT SOLUTI
  • ISSI/INTEGRATED
  • ISSI Integrated Silicon Solut
  • ISSI (INTEGRATED SILICON SOLUTIONS)
  • ISSI Integrated Silicon
  • ISSI (INTEGRATED SILICON SOLU
  • Integrated Silicon Solutions Inc(ISSI)
  • ISSI/HIT

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • IS63LV1024L10JLI