Infineon IRS2113STRPBF

600 V high-side and low-side gate driver IC with shutdown, SOIC 16W, RoHS
$ 1.592
Production
Scheda dati
Pagina del produttore

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Infineon IRS2113STRPBF.

IHS

Datasheet22 pagine3 anni fa

element14 APAC

iiiC

Cronologia dell'inventario

Trend di 3 mesi:
+432%

Modelli CAD

Scarica il simbolo Infineon IRS2113STRPBF, l'impronta e i modelli STEP 3D dai nostri partner di fiducia.

FONTEeCADmCADFILE
SnapEDA
Impronta
Scarica
Il sito del partner si aprirà in una nuova scheda quando si scaricano i modelli CAD
Scaricando i modelli CAD da Octopart, accetti i nostri Termini e condizioni e l'Informativa sulla privacy.

Parti alternative

Price @ 1000
$ 1.592
$ 1.8
$ 1.8
Stock
387,915
218,840
218,840
Authorized Distributors
6
2
2
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16
Channel Type
Independent
Independent
Independent
Number of Drivers
1
2
2
Max Output Current
2.5 A
2.5 A
2.5 A
Rise Time
25 ns
40 ns
40 ns
Fall Time
17 ns
30 ns
30 ns
Min Supply Voltage
3 V
3.3 V
3.3 V
Max Supply Voltage
20 V
20 V
20 V
Max Power Dissipation
1.25 W
1.25 W
1.25 W

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2006-02-22
Lifecycle StatusProduction (Last Updated: 1 month ago)

Parti correlate

InfineonAUIRS2110S
AUIRS2110 Series Dual Channel 20 V 2.5 A High/Low Side Driver - SOIC-16W
MicrochipMIC4424YWM
MIC4424 Series 18 V 3 A Surface Mount Dual Low-Side MOSFET Driver - SOIC-16W
MicrochipMIC4423ZWM
Driver 3A 2-OUT Low Side Inv 16-Pin SOIC W Tube / IC DRIVER MOSFET 3A DUAL 16-SOIC
MicrochipMIC4424ZWM
Driver 3A 2-OUT Low Side Non-Inv 16-Pin SOIC W Tube / IC DRIVER MOSFET 3A DUAL 16-SOIC
MicrochipMIC4424CWM TR
RoHS Compliant Surface Mount Contains Lead Independent IC Gate Driver 18V 3A 70C 35ns
MicrochipMIC4423BWM TR
Non-RoHS Compliant Surface Mount Contains Lead Independent IC Gate Driver 18V 3A 85C 35ns

Descrizioni

Descrizioni di Infineon IRS2113STRPBF fornite dai suoi distributori.

600 V high-side and low-side gate driver IC with shutdown, SOIC 16W, RoHS
Tape & Reel (TR) IRS2113SPBF Half-Bridge 1996 gate driver 35ns -40C~150C TJ 2.5A 2.5A 1.25W
Power MOSFET and IGBT Driver, Hi/Lo Side, 600V, 2A, 16-pin SOIC WB, T/R
IRS2113 Series 600 V 2.5 A 20 V Supply Dual High And Low Side Driver - SOIC-16
Gate Drivers; INFINEON; IRS2113STRPBF; 1; 3.3 V - 20 V; 16; Surface Mount
High and Low Side Driver, All High Voltage Pins On One Side, Separate Logic and Power Ground, Shut-Down and High Creepage
600 V High and Low Side Driver IC with typical 2.5 A source and 2.5 A sink currents in 16 Lead SOICWB package for IGBTs and MOSFETs. Also available in 14 Lead PDIP and 14 Lead MLPQ 4x4.
MOSFET/IGBT DRIVER, HIGH/LOW, SOIC-16; Driver Configuration: High Side and Low Side; Peak Output Current: -; Supply Voltage Min: 10V; Supply Voltage Max: 20V; Driver Case Style: SOIC; No. of Pins: 16Pins; Input Delay: 130ns; Output Delay: 120ns; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)
IGBT Gate Driver IC; Device Type:High and Low Side; No. of Outputs:2; Output Voltage:620V; Output Current:2.5A; Source Output Current Max:2000mA; Sink Output Current:2000mA; Power Dissipation, Pd:1.25W; Supply Voltage Min:10V ;RoHS Compliant: Yes

Alias del produttore

Infineon ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Infineon può anche essere conosciuto con i seguenti nomi:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • IRFIRS2113STRPBF
  • IRS2113STRPBF.
  • SP001534598