Infineon IRFR1018ETRPBF

Single N-Channel 60 V 8.4 mOhm 69 nC HEXFET® Power Mosfet - TO-252-3
$ 0.47
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Infineon IRFR1018ETRPBF.

Farnell

Datasheet11 pagine17 anni fa

Newark

iiiC

Cronologia dell'inventario

Trend di 3 mesi:
-2.57%

Modelli CAD

Scarica il simbolo Infineon IRFR1018ETRPBF, l'impronta e i modelli STEP 3D dai nostri partner di fiducia.

FONTEeCADmCADFILE
Component Search Engine
SimboloImpronta
3DScarica
EE Concierge
SimboloImpronta
SnapEDA
Impronta
3DScarica
Il sito del partner si aprirà in una nuova scheda quando si scaricano i modelli CAD
Scaricando i modelli CAD da Octopart, accetti i nostri Termini e condizioni e l'Informativa sulla privacy.

Parti alternative

Questo componente
Parti alternative
Price @ 1000
$ 0.47
$ 7.96
Stock
788,661
145,415
Authorized Distributors
6
2
Mount
Surface Mount
Surface Mount
Case/Package
DPAK
D2PAK
Drain to Source Voltage (Vdss)
60 V
60 V
Continuous Drain Current (ID)
56 A
56 A
Threshold Voltage
-
2 V
Rds On Max
8.4 mΩ
8.4 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
110 W
110 W
Input Capacitance
2.29 nF
2.29 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-03-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Parti correlate

InfineonIRFR7546PBF
Single N-Channel 60 V 6.6 mOhm 58 nC HEXFET® Power Mosfet - TO-252AA
Single N-Channel 55V 7.5 mOhm 63 nC HEXFET® Power Mosfet - TO-252-3
Benefits: RoHS Compliant; Industry-leading quality; Fast Switching; 175C Operating Temperature
Trans MOSFET N-CH 60V 11A Automotive 3-Pin(2+Tab) DPAK T/R / MOSFET N-CH 60V 50A D-PAK
Diodes Inc.DMTH6010LK3Q-13
Trans MOSFET N-CH 60V 14.8A Automotive 3-Pin(2+Tab) DPAK T/R
Diodes Inc.DMTH6010SK3-13
Mosfet, N-Ch, 60V, 70A, To-252 Rohs Compliant: Yes |Diodes Inc. DMTH6010SK3-13

Descrizioni

Descrizioni di Infineon IRFR1018ETRPBF fornite dai suoi distributori.

Single N-Channel 60 V 8.4 mOhm 69 nC HEXFET® Power Mosfet - TO-252-3
Power MOSFET, N Channel, 60 V, 79 A, 0.0071 ohm, TO-252AA, Surface Mount
Power Field-Effect Transistor, 56A I(D), 60V, 0.0084ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
Channel Type:N Channel; Drain Source Voltage Vds:60V; Continuous Drain Current Id:79A; Transistor Mounting:Surface Mount; Rds(on) Test Voltage:10V; Gate Source Threshold Voltage Max:2V; Power Dissipation:110W; No. of Pins:3Pins RoHS Compliant: Yes
The StrongIRFET™ power MOSFET family is optimized for low RDS(on) and high current capability. The devices are ideal for low frequency applications requiring performance and ruggedness. The comprehensive portfolio addresses a broad range of applications including DC motors, battery management systems, inverters, and DC-DC converters.
Transistor Polarity = N-Channel / Configuration = Single / Continuous Drain Current (Id) A = 79 / Drain-Source Voltage (Vds) V = 60 / ON Resistance (Rds(on)) mOhm = 8.4 / Gate-Source Voltage V = 20 / Fall Time ns = 46 / Rise Time ns = 35 / Turn-OFF Delay Time ns = 55 / Turn-ON Delay Time ns = 13 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 175 / Package Type = TO-252 / Pins = 3 / Mounting Type = SMD / Packaging = Tape & Reel / Reflow Temperature Max. °C = 300 / Power Dissipation (Pd) W = 110

Alias del produttore

Infineon ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Infineon può anche essere conosciuto con i seguenti nomi:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • IRFR1018ETRPBF.
  • SP001566962