Infineon IPP60R1K4C6XKSA1

Trans MOSFET N-CH 650V 3.2A 3-Pin(3+Tab) TO-220 Tube
$ 0.351
Obsolete
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Infineon IPP60R1K4C6XKSA1.

IHS

Datasheet15 pagine14 anni fa

Cronologia dell'inventario

Trend di 3 mesi:
+0.00%

Modelli CAD

Scarica il simbolo Infineon IPP60R1K4C6XKSA1, l'impronta e i modelli STEP 3D dai nostri partner di fiducia.

FONTEeCADmCADFILE
EE Concierge
SimboloImpronta
SnapEDA
Impronta
Scarica
Il sito del partner si aprirà in una nuova scheda quando si scaricano i modelli CAD
Scaricando i modelli CAD da Octopart, accetti i nostri Termini e condizioni e l'Informativa sulla privacy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-02-23
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Parti correlate

onsemiFCP4N60
N-Channel Power MOSFET, SUPERFET®, Easy Drive, 600 V, 3.9 A, 1.2 Ω, TO-220
STMicroelectronicsSTP6NK60Z
Transistor MOSFET N Channel 600 Volt 6 Amp 3-Pin 3+ Tab TO-220 Tube
STMicroelectronicsSTP6N60M2
N-channel 600 V, 1.06 Ohm typ., 4.5 A MDmesh M2 Power MOSFET in TO-220 package
onsemiFDP7N60NZ
N-Channel Power MOSFET, UniFETTM II, 600 V, 6.5 A, 1.25 Ω, TO-220
STMicroelectronicsSTP4NK60Z
N-channel 600 V, 1.76 Ohm, 4 A SuperMESH(TM) Power MOSFET in TO-220
onsemiFDP5N60NZ
N-Channel Power MOSFET, UniFETTM II, 600V, 4A, 2Ω, TO-220

Descrizioni

Descrizioni di Infineon IPP60R1K4C6XKSA1 fornite dai suoi distributori.

Trans MOSFET N-CH 650V 3.2A 3-Pin(3+Tab) TO-220 Tube
Power Field-Effect Transistor, 3.2A I(D), 600V, 1.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
CoolMOS™ C6 combines Infineon's experience as the leading superjunction MOSFET supplier with best-in-class innovation, PG-TO220-3, RoHS
Infineon SCT
CoolMOS C6 combines Infineon's experience as the leading superjunction MOSFET supplier with best-in-class innovation. The C6 devices provide all benefits of a fast switching SJ MOSFET while not sacrificing ease of use. Extremely low switching and conduction losses make switching applications even more efficient, compact, lighter and cooler. | Summary of Features: Easy control of switching behavior; Extremely low losses due to very low Figure of Merit (R DS(on)* Q g and E oss); Very high commutation ruggedness; Easy to use; Better light load efficiency compared to C3; Outstanding reliability with proven CoolMOS quality combined with high body diode ruggedness; Better price performance in comparison to previous CoolMOS generations; More efficient, more compact, lighter and cooler | Benefits: Improved power density; Improved reliability; General purpose part can be used in both soft and hard switching topologies; Better light load effciency; Improved effciency in hard switching applications; Improved ease-of-use; Reduces possible ringing due to pcb layout and package parasitic effects | Target Applications: Consumer; Adapter; eMobility; PFC stages for server & telecom; SMPS; PC power; Solar; Lighting

Alias del produttore

Infineon ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Infineon può anche essere conosciuto con i seguenti nomi:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • SP000931536