Honeywell V15T16-CP200-K

Snap Acting/Limit Switch, Spdt, Momentary, 2.3Mm, Quick Connect Terminal, Pin Plunger Actuator,
$ 1.364
Obsolete
Richiedi un campioneScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Honeywell V15T16-CP200-K.

Honeywell

Datasheet13 pagine5 anni fa
Datasheet13 pagine5 anni fa
Datasheet13 pagine5 anni fa
Instruction Sheet2 pagine6 anni fa
Instruction Sheet2 pagine6 anni fa
Datasheet13 pagine8 anni fa
Instruction Sheet2 pagine12 anni fa

IHS

Sager Electronics

Farnell

Electro Sonic

Cronologia dell'inventario

Trend di 3 mesi:
-41.49%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2007-10-09
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2020-07-21
LTD Date2020-07-21

Parti correlate

Snap Acting/Limit Switch, SPST, Momentary, Quick Connect Terminal, Roller Lever Actuator, Panel Mount
Switch Snap Action N.C. SPST Pin Plunger 16A 250VAC 372.85VA 0.98N Screw Mount Quick Connect
Snap Acting/Limit Switch, SPST, Momentary, Quick Connect Terminal, Short Straight Lever Actuator, Panel Mount
Switch Snap Action N.C. SPST Pin Plunger Quick Connect 21A 250VAC 250VDC 1.23N Screw Mount
Switch Snap Action N.O. SPST Pin Plunger Quick Connect 21A 250VAC 250VDC 1.23N Screw Mount
SNAP-ACTION SWITCH, SPST-NO, OFF-(ON), 15A, 125V AC, QC 0.187", LS SERIES

Descrizioni

Descrizioni di Honeywell V15T16-CP200-K fornite dai suoi distributori.

Snap Acting/Limit Switch, Spdt, Momentary, 2.3Mm, Quick Connect Terminal, Pin Plunger Actuator,
Switch Snap Action N.O. SPST Pin Plunger Quick Connect 16A 250VAC 372.85VA 1.96N Screw Mount
Basic / Snap Action Switches V-Basic 16 A SPST-NO PIN PLUNGER
SWITCH SNAP ACT SPST-NO 16A 250V
MICRO SWITCH V15 Series Standard Basic Switch, 16 A, pin plunger, 6,35 mm x 0,80 mm quick connect terminals, SPST-NO, 200 gf [1,96 N] Honeywell’s MICRO SWITCH V-Basic Standard Switch, V15 Series is an electromechanical switch designed to provide outstanding value in a reliable global package. This switch has a wide variety of operating forces, and amperage ratings, and is designed for numerous types of applications. Available in both pin plunger and levered styles, the V15 Series also offers a multitude of termination styles to fit almost any application.

Alias del produttore

Honeywell ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Honeywell può anche essere conosciuto con i seguenti nomi:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • V15T16CP200K