Honeywell V15T16-CC100-K

Switch Snap Action N.C. SPST Pin Plunger 16A 250VAC 372.85VA 0.98N Screw Mount Quick Connect
$ 3.08
Production
Richiedi un campioneScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Honeywell V15T16-CC100-K.

Sager Electronics

Datasheet13 pagine5 anni fa
Datasheet13 pagine10 anni fa
Datasheet13 pagine6 anni fa

IHS

Honeywell

Farnell

Electro Sonic

Cronologia dell'inventario

Trend di 3 mesi:
+2.90%

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2007-10-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Parti correlate

Snap Acting/Limit Switch, Spdt, Momentary, 2.3Mm, Quick Connect Terminal, Pin Plunger Actuator,
HoneywellV7-1Y39E9
Snap Acting/Limit Switch, Spst, Momentary, 2.46Mm, Quick Connect Terminal, Plastic Plunger
HoneywellV7-1C37D8
Miniature Snap Action Switch, Pin, Plunger Actuator, 1NC, 15A @ 240V AC Contact Rating
Switch Snap Action N.C. SPST Pin Plunger Quick Connect 21A 250VAC 250VDC 1.23N Screw Mount
Switch Snap Action N.O. SPST Pin Plunger Quick Connect 21A 250VAC 250VDC 1.23N Screw Mount
Snap Acting/Limit Switch, SPST, Quick Connect Terminal, Straight Lever Actuator, Panel Mount

Descrizioni

Descrizioni di Honeywell V15T16-CC100-K fornite dai suoi distributori.

Switch Snap Action N.C. SPST Pin Plunger 16A 250VAC 372.85VA 0.98N Screw Mount Quick Connect
Snap Acting/Limit Switch, Spst, Momentary, Quick Connect Terminal, Pin Plunger Actuator, Panel Mount
Round (Pin Plunger) V15 0.016 (0.4mm) Chassis Mount Snap Switch 15.9mm 16A 250V 16A@250VAC
Basic / Snap Action Switches 16A,PinPlung,SPST-NC V-Basic Standard SW
On-Mom SPST-NC 1N 760¦Ìm 5000000Cycles 50000Cycles 16A 1.6¡ã 39.7mm*22.8mm
MICRO SW, PIN PLUNGER, SPST-NC, 16A 250V; MICRO SW, PIN PLUNGER, SPST-NC, 16A 250V; Microswitch Type:Standard; Actuator Style:Pin Plunger; Operating Force Max:100gf; Contact Voltage AC Nom:250V; Contact Current Max:16A; Switch Terminals:Quick Connect; Circuitry:SPST-NC
MICRO SWITCH V15 Series Standard Basic Switch, 16 A, pin plunger, 6,35 mm x 0,80 mm quick connect terminals, SPST-NC, 100 gf [0,98 N] Honeywell’s MICRO SWITCH V-Basic Standard Switch, V15 Series is an electromechanical switch designed to provide outstanding value in a reliable global package. This switch has a wide variety of operating forces, and amperage ratings, and is designed for numerous types of applications. Available in both pin plunger and levered styles, the V15 Series also offers a multitude of termination styles to fit almost any application.

Alias del produttore

Honeywell ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Honeywell può anche essere conosciuto con i seguenti nomi:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • V15T16CC100K