HOA096X/HOA097X Series IR Transmissive Optoschmitt Sensor, Transistor Output, No Mounting Tab, Plastic Package The HOA696X/697X series consists of an infrared emitting diode facing an Optoschmitt detector encased in a black thermoplastic housing. Detector switching takes place whenever an opaque object passes through the slot between emitter and detector. The photodetector consists of a photodiode, amplifier, voltage regulator, Schmitt trigger and various output configurations. The user can choose from available options:(1) detector aperture, (2) mounting tab configuration, (3) detector output configuration, and (4) housing material. The HOA696X series utilizes an IR transmissive polysulfone housing which features smooth optical faces without external aperture openings; this feature is desirable when aperture blockage from airborne contaminants is a possibility. The HOA697X series employs an opaque polysulfone housing with aperture openings for use in applications in which maximum rejection of ambient light is important, and situations in which maximum position resolution is desired. The HOA696X/697X series employs plastic molded components. For additional component information see SEP8506 and SDP8XX4. Housing material is polysulfone. Housings are soluble in chlorinated hydrocarbons and ketones. Recommended cleaning agents are methanol and isopropanol. Device Polarity: Buffer - Output is LO when optical path is blocked. Inverter - Output is HI when optical path is blocked.
Honeywell ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Honeywell può anche essere conosciuto con i seguenti nomi:
HONEY
HONEYWEL
Honeywell Sensing and Productivity Solutions
Honeywell Aerospace
HONEYWE
Honeywell Sensing and Control
HON
HONEYW
Honeywell Microelectronics & Precision Sensors
HONEYWELL INTERNATIONAL INC
HONEYWELL SENSING & CONTROL
HONEYWELL S&C
HONEYWELL SENSING
HONE
HNY
HONEYWELL INC
HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
Honeywell International
MICRO SWITCH/HONEYWELL
Honeywell Sensing and Control EMEA
HNYWEL
Honeywell SSEC
Honeywell/Microswitch
HONEYWELL SENSING & CONTROLS
HONEYWELL INTERNATIO
Alias del numero di parte
Questa parte può essere conosciuta con i seguenti numeri di parte alternativi: