Honeywell BZ-2RW8435-A2

Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 13.89mm, Screw Terminal, Panel Mount
$ 18.01
Obsolete
Richiedi un campioneScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Honeywell BZ-2RW8435-A2.

Sager Electronics

Datasheet20 pagine7 anni fa
Datasheet11 pagine5 anni fa

Newark

Honeywell

Electro Sonic

Agility

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2000-12-20
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-12-31
LTD Date2022-06-30

Parti correlate

Switch Snap Action N.O./N.C. SPDT Straight Lever 10A 480VAC 250VDC 1.18N Screw Mount Screw
Switch Snap Action N.O./N.C. SPDT Roller Lever 10A 480VAC 250VDC 1.81N Screw Mount Screw Automotive
HoneywellBZ-2R21-A2
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 0.51mm, Screw Terminal, Panel Mount
IP00 Snap Action Limit Switch, Lever, Thermosetting Resin, NO/NC, 250V
Switch Snap Action N.O./N.C. SPDT Wire Hinge Lever Screw 15A 250VAC 250VDC 0.058N Screw Mount
Snap-Action Switches SPDT 10A QC TERM

Descrizioni

Descrizioni di Honeywell BZ-2RW8435-A2 fornite dai suoi distributori.

Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 13.89mm, Screw Terminal, Panel Mount
Switch Snap Action N.O./N.C. SPDT Straight Lever 10A 480VAC 250VDC 0.28N Screw Mount Screw Automotive
Switch Limit; Basic; Lever Head; SPDT; 10A
BASIC SWITCH, LARGE PREMIUM, SPDT, 10 AS, STRAIGHT LEVER, BZ SERIES
BASIC SWITCH, HINGE LEVER, SPDT, 10A, 480V; Microswitch Type:Standard; Actuator Style:Hinge Lever; Operating Force Max:0.5ozf; Contact Voltage DC Nom:250V; Contact Voltage AC Nom:480V; Contact Current Max:10A; Switch Terminals:Screw
Snap Action Basic Switch; Actuator Style:Hinge Lever; Operating Force Max:0.5ozf; Switch Terminals:Screw; Circuitry:SPDT; Contact Current Max:10A; Operating Position:0.75 in; Over Travel:5.56mm; Pre-Travel:8.33mm ;RoHS Compliant: Yes
MICRO SWITCH BZ Series Premium Large Basic Switch, Single Pole Double Throw Circuitry, 10 A at 250 Vac, Straight Lever Actuator, Screw Termination, Silver Contacts, UL, CSA, ENEC MICRO SWITCH BZ/BA/BM/BE Series premium, large snap-action switches offer precision operation and sensitive differential travel. These Series meet various international agency requirements, and are often used for precision on/off applications, as well as end of limit, presence/absence, and manual operator interface functions. Configured options with BZ, BA, BM, and BE switches provide a wide variety of operating and interface characteristics. BZ/WZ/YZ switches are 15 A; BA/WA/YA switches are 20 A; BM/WM/YM switches are 22 A; and BE/WE/YE switches are 25 A.

Alias del produttore

Honeywell ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Honeywell può anche essere conosciuto con i seguenti nomi:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • BZ2RW8435A2