Honeywell BZ-3RW822158-A46

Switch Snap Action N.O./N.C. SPDT Roller Lever 10A 480VAC 250VDC 1.81N Screw Mount Screw Automotive
$ 12.51
Production
Richiedi un campioneScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Honeywell BZ-3RW822158-A46.

Sager Electronics

Datasheet20 pagine7 anni fa

Electro Sonic

RS (Formerly Allied Electronics)

element14 APAC

Agility

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Parti correlate

Switch Snap Action N.O./N.C. SPDT Straight Lever 10A 480VAC 250VDC 1.18N Screw Mount Screw
HoneywellBZ-2R21-A2
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 0.51mm, Screw Terminal, Panel Mount
HoneywellBZ-2R15-A6
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 0.51mm, Screw Terminal, Panel Mount
IP00 Snap Action Limit Switch, Lever, Thermosetting Resin, NO/NC, 250V
Snap-Action Switches SPDT 10A QC TERM
PanasonicAM1704F
Switch Snap Action N.O./N.C. SPDT Rigid Short Roller Lever Screw 10A 480VAC 250VDC 1.57N Screw Mount

Descrizioni

Descrizioni di Honeywell BZ-3RW822158-A46 fornite dai suoi distributori.

Switch Snap Action N.O./N.C. SPDT Roller Lever 10A 480VAC 250VDC 1.81N Screw Mount Screw Automotive
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 2.39mm, Screw Terminal, Wide Roller Actuator, Panel Mount
Basic / Snap Action Switches BASIC SW SPDT 10 A 2 50VAC ROLLER LEVER
BASIC SWITCH ROLLER LEVER, SPDT, 10A, 250V; Circuitry:SPDT; Microswitch Type:Standard; Actuator Style:Roller Lever; Operating Force Max:1.81N; Contact Voltage AC Nom:250V; Contact Current Max:15A; Switch Terminals:Screw ;RoHS Compliant: Yes
MICRO SWITCH BZ Series Premium Large Basic Switch, Single Pole Double Throw Circuitry, 10 A at 250 Vac, Roller Lever Actuator, Screw Termination, Silver Contacts, UL, CSA, ENEC MICRO SWITCH BZ/BA/BM/BE Series premium, large snap-action switches offer precision operation and sensitive differential travel. These Series meet various international agency requirements, and are often used for precision on/off applications, as well as end of limit, presence/absence, and manual operator interface functions. Configured options with BZ, BA, BM, and BE switches provide a wide variety of operating and interface characteristics. BZ/WZ/YZ switches are 15 A; BA/WA/YA switches are 20 A; BM/WM/YM switches are 22 A; and BE/WE/YE switches are 25 A.

Alias del produttore

Honeywell ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Honeywell può anche essere conosciuto con i seguenti nomi:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • BZ3RW822158-A46
  • BZ3RW822158A46