Honeywell 1SX48-T

Switch Limit; Subminiature; Plunger Head; SPDT 1NO-1NC; 7A
$ 27.68
Production
Richiedi un campioneScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Honeywell 1SX48-T.

Farnell

Datasheet12 pagine10 anni fa
Datasheet13 pagine12 anni fa

element14 APAC

Electro Sonic

RS (Formerly Allied Electronics)

Arrow Electronics

Cronologia dell'inventario

Trend di 3 mesi:
+1.34%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Parti correlate

Honeywell1SX1-T
Snap Acting/Limit Switch, SPDT, Momentary, 7A, 28VDC, 0.6mm, Solder Terminal, Pin Plunger Actuator, Panel Mount
Honeywell21SX39-T
Switch Snap Action N.O./N.C. SPDT Pin Plunger Solder 7A 1.39N Screw Mount
Honeywell21SX39-T2
Switch Snap Action N.O./N.C. SPDT Pin Plunger 7A 250VAC 28VDC 1.39N Screw Mount Solder
Switch Snap Action N.O./N.C. SPDT Simulated Hinge Lever 5A 250VAC 0.49N Screw Mount Solder
OmronSS-5GL2
Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever 5A 250VAC 0.49N Screw Mount Solder
Snap Action Switch, Hinge Roller, Lever, Short Actuator, SPDT, 15 A at 480 V AC Contact Rating

Descrizioni

Descrizioni di Honeywell 1SX48-T fornite dai suoi distributori.

Switch Limit; Subminiature; Plunger Head; SPDT 1NO-1NC; 7A
Snap Acting/Limit Switch, SPDT, Momentary, 7A, 28VDC, 0.75mm, Wire Terminal, Plastic Plunger Actuator, Panel Mount
Switch Snap Action N.O./N.C. Pin Plunger Screw 7A 1.39N Screw Mount
28V Single Pole Double Throw (SPDT) 250V Limit Switches ROHS
SWITCH SNAP SPDT 7A SOLDER TERM
MICROSWITCH, PIN PLUNGER, SPDT, 7A; Contact Configuration:SPDT; Microswitch Type:Subminiature; Actuator Type:Pin Plunger; Operating Force:5ozf; Contact Voltage AC:250V; Contact Voltage DC:28V; Max Contact Current:7A; Terminal Type:Solder; Max Contact Current AC:7A; Max Contact Current DC:7A; Max Contact Voltage AC:250V; Max Contact Voltage DC:28V; Max Operating Force:1.39N; Series:SX; Switch Case:Phenolic
Snap Action Basic Switch; Actuator Style:Pin Plunger; Operating Force Max:5ozf; Switch Terminals:Solder Lug; Circuitry:SPDT; Contact Current Max:7A; Leaded Process Compatible:Yes; Mounting Type:Screw Terminal ;RoHS Compliant: Yes
MICRO SWITCH SX Series Subminiature Basic Switch, Single Pole Double Throw (SPDT), 250 Vac, 7 A, Pin Plunger Actuator, Solder Termination MICRO SWITCH SX Series subminiature basic switches are used for simple or precision on/off application needs. They are small, precision snap-action switches that are ideal where savings in space and weight are important.
Contact Current - AC A = 7 / Actuator Type = Pin Plunger / Termination Type = Soldering / Housing Material = Phenolic / Contact Voltage - AC V = 250 / Width mm = 5.1 / Microswitch Type = Subminiature / Series = SX / Length mm = 12.7 / Actuation Force N = 1.39 / Switching Function = ON-(ON) / Height mm = 10.2 / Contact Configuration = 1CO
HONEYWELL 1SX48-T Sub-Mini Snap Swch, 7A, SPDT, Pin Plunger. More details: Miniature Snap Action Switch, Contact Form SPDT, Current Rating 7A, Mounting Dimension 0.19 In. Centers, Voltage Rating 250VAC, Terminal Type Solder Turret, Actuator Length 0.50 In., Type of Actuator Pin Plunger, Series SX, Max. Pretravel 0.02 In., Release Force 1.00 oz., Differential Travel 0.0050 In., Over Travel 0.01 In., Length 0.5 In., Height 0.4 In., Depth 0.2 In., Operating Temp. Range -67 Degrees to 257 Degrees F, Housing Material General Purpose Phenolic

Alias del produttore

Honeywell ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Honeywell può anche essere conosciuto con i seguenti nomi:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • 1SX48T