Descrizioni di Honeywell 21SX39-T fornite dai suoi distributori.
Switch Snap Action N.O./N.C. SPDT Pin Plunger Solder 7A 1.39N Screw Mount
Snap Acting/Limit Switch, SPDT, Momentary, 7A, 28VDC, 0.61mm, Solder Terminal, Plunger Actuator, Panel Mount
Switch Limit; Compact; Top Push Roller Head; 10A; DPDT 2NO-2NC
7A 28V 7A Single Pole Double Throw (SPDT) 115V 1,000,000 Times Limit Switches ROHS
Switch, PRECISION, Basic, Actuator-PIN PLUNGER, 7 AMPS, WIRE WRAP
HONEYWELL 21SX39-T Microswitch, SX Series, SPDT, Solder, 7 A, 115 VAC, 28 VDC
SWITCH SNAP SPDT 7A SOLDER TERM
Subminiature Military Grade Basic Switch, Single Pole Double Throw (SPDT), 250 Vac, 7 A, Pin Plunger Actuator, Solder Termination. Long Operating Life. MS24547-1
Snap Action Basic Switch; Actuator Style:Pin Plunger; Operating Force Max:5ozf; Switch Terminals:Solder Lug; Circuitry:SPDT; Contact Current Max:7A; Leaded Process Compatible:Yes; Mounting Type:Screw Terminal ;RoHS Compliant: Yes
SWITCH, SNAP ACTION, SPDT; Contact Configuration:SPDT; Microswitch Type:Subminiature; Actuator Style:Plunger; Operating Force Max:1.39N; Switch Terminals:Solder; SVHC:No SVHC (19-Dec-2011); Actuation Type:Plunger; Actuator Type:Pin Plunger; Contact Configuration:SPDT; Contact Current AC Max:7A; Contact Current DC Max:7A; Contact Current Max:7A; Contact Voltage AC Max:115V; Contact Voltage AC Nom:115V; Contact Voltage DC Max:28V; Contact Voltage DC Nom:28V; Operating Force:1.39N; Series:SX; Switch Case:Phenolic; Terminal Type:Solder Tab
MICRO SWITCH SX Series Subminiature Basic Switch, Single Pole Double Throw (SPDT), 250 Vac, 7 A, Pin Plunger Actuator, Solder Termination, Military Part Number MS24547-1 MICRO SWITCH SX Series subminiature basic switches are used for simple or precision on/off application needs. They are small, precision snap-action switches that are ideal where savings in space and weight are important.
HONEYWELL 21SX39-T Sub-Mini Snap Swch, 7A, SPDT, Pin Plunger. More details: Miniature Snap Action Switch, Contact Form SPDT, Current Rating 7A, Mounting Dimension 0.19 In. Centers, Voltage Rating 250VAC, Terminal Type Solder Turret, Actuator Length 0.80 In., Type of Actuator Pin Plunger, Series SX, Max. Pretravel 0.02 In., Release Force 1.00 oz., Differential Travel 0.0050 In., Over Travel 0.0040 In., Length 0.8 In., Height 0.5 In., Depth 0.25 In., Operating Temp. Range -67 Degrees to 257 Degrees F, Housing Material General Purpose Phenolic