HIROSE ELECTRIC FX8C-120S-SV5(91)

CONN RCPT 120POS SMD GOLD / 120 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
$ 4.77
NRND
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per HIROSE ELECTRIC FX8C-120S-SV5(91).

IHS

Datasheet2 pagine11 anni fa

Electro Sonic

Sager Electronics

ODG (Origin Data Global)

Master Electronics

Cronologia dell'inventario

Trend di 3 mesi:
-2.36%

Modelli CAD

Scarica il simbolo HIROSE ELECTRIC FX8C-120S-SV5(91), l'impronta e i modelli STEP 3D dai nostri partner di fiducia.

FONTEeCADmCADFILE
SnapEDA
Impronta
3DScarica
TraceParts
3DScarica
Il sito del partner si aprirà in una nuova scheda quando si scaricano i modelli CAD
Scaricando i modelli CAD da Octopart, accetti i nostri Termini e condizioni e l'Informativa sulla privacy.

Parti alternative

Price @ 1000
$ 4.77
$ 5.429
Stock
63,876
59,062
Authorized Distributors
6
6
Gender
Female
Female
Pitch
600 µm
600 µm
Number of Positions
120
120
Number of Rows
2
2
Mount
Surface Mount
Surface Mount
Contact Plating
Gold
Gold

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2013-11-19
Lifecycle StatusNRND (Last Updated: 3 months ago)

Parti correlate

HIROSE ELECTRICFX8-120S-SV(21)
CONN RCPT 120POS SMD GOLD / 120 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
HIROSE ELECTRICFX8-100S-SV(21)
Conn Stacking Receptacle 100 POS 3mmStack Height 0.6mm Solder ST Surface Mount
HIROSE ELECTRICFX8C-100S-SV5(91)
100 CONTACT(S) FEMALE STRAIGHT BOARD STACKING CONNECTOR SURFACE MOUNT RECEPTACLE
Conn Stacking Receptacle 100 POS 6mm to 10mm Stack Height 0.635mm Solder ST Surface Mount
Board to Board & Mezzanine Connectors 0.50 mm Edge Rate Rugged High Speed Socket
0.5mm 2 100P Standing paste SMD,P=0.5mm Board-to-Board and Backplane Connector ROHS

Descrizioni

Descrizioni di HIROSE ELECTRIC FX8C-120S-SV5(91) fornite dai suoi distributori.

CONN RCPT 120POS SMD GOLD / 120 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
0.6mm 2 -55℃~+85℃ Standing paste 400mA SMD,P=0.6mm Board-to-Board and Backplane Connector ROHS
Board Stacking Connector, 120 Contact(s), 2 Row(s), Female, Straight, 0.023 inch Pitch, Surface Mount Terminal, Brown Insulator, Receptacle
RECEPTACLE, 0.6MM, 120WAY; Product Range:-; No. of Contacts:120Contacts; Gender:Receptacle; Pitch Spacing:0.6mm; Contact Termination Type:Surface Mount; No. of Rows:2Rows; Row Pitch:-; Contact Plating:Gold Plated Contact

Alias del produttore

HIROSE ELECTRIC ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. HIROSE ELECTRIC può anche essere conosciuto con i seguenti nomi:

  • HIROSE
  • Hirose Electric Co Ltd
  • HRS
  • HIRO
  • HIROSE ELECTRIC USA INC
  • Hirose Connector
  • HIROSE ELECT
  • HRS(Hirose)
  • HIROSE(HRS)
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • Hirose Electric Americas
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric Co L