HIROSE ELECTRIC FX8C-120P-SV2(92)

Board Stacking Connector, 120 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal
$ 4.374
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per HIROSE ELECTRIC FX8C-120P-SV2(92).

IHS

Datasheet16 pagine7 anni fa

Electro Sonic

ODG (Origin Data Global)

Master Electronics

Sager Electronics

Cronologia dell'inventario

Trend di 3 mesi:
+217%

Modelli CAD

Scarica il simbolo HIROSE ELECTRIC FX8C-120P-SV2(92), l'impronta e i modelli STEP 3D dai nostri partner di fiducia.

FONTEeCADmCADFILE
SnapEDA
Impronta
3DScarica
Il sito del partner si aprirà in una nuova scheda quando si scaricano i modelli CAD
Scaricando i modelli CAD da Octopart, accetti i nostri Termini e condizioni e l'Informativa sulla privacy.

Parti alternative

Price @ 1000
$ 4.374
$ 4.14
Stock
66,717
57,746
Authorized Distributors
6
6
Gender
Male
Male
Pitch
600 µm
600 µm
Number of Positions
120
120
Number of Rows
2
2
Mount
-
Surface Mount
Contact Plating
Gold
Gold

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2008-12-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Parti correlate

HIROSE ELECTRICFX8C-120S-SV(91)
FX8C Series 120 Positions 3.125 Gbps 6 mm Pitch Vertical PCB Mount Receptacle
HIROSE ELECTRICFX8C-120S-SV5(71)
Center Strip Contacts,Receptacle 600¦Ìm 2 120pin 10mm,11mm,12mm,14mm,16mm 8.95mm SMD,P=0.6mm
HIROSE ELECTRICFX8C-120S-SV(92)
120 CONTACT(S) FEMALE STRAIGHT BOARD STACKING CONNECTOR SURFACE MOUNT RECEPTACLE
Board to Board & Mezzanine Connectors 0.50 mm Basic Blade & Beam Terminal Strip
Slimstack Board-To-Board Connector 0.635Mm Pitch Rohs Compliant: Yes |Molex 52885-1274
0.5mm 2 Standing paste SMD,P=0.5mm Board-to-Board and Backplane Connector ROHS

Descrizioni

Descrizioni di HIROSE ELECTRIC FX8C-120P-SV2(92) fornite dai suoi distributori.

Board Stacking Connector, 120 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal
Conn Board to Board HDR 120 POS 0.6mm Solder ST SMD Embossed T/R
Board to Board & Mezzanine Connectors 120P M STRAIGHT HDR BOARD VERT STACK CON
FX8C Series 120 Position 0.6 mm Surface Mount Vertical Header Connector
[Functionmax ] 0.6Mm Pitch 5.0Mm To 16.0Mm Stacking Height Connectors |Hirose/hrs FX8C-120P-SV2(92)
Header,Outer Shroud Contacts 600¦Ìm 2 120pin 7mm,12mm 6.45mm
LOW PROFILE Rectangular Connector Array

Alias del produttore

HIROSE ELECTRIC ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. HIROSE ELECTRIC può anche essere conosciuto con i seguenti nomi:

  • HIROSE
  • Hirose Electric Co Ltd
  • HRS
  • HIRO
  • HIROSE ELECTRIC USA INC
  • Hirose Connector
  • HIROSE ELECT
  • HRS(Hirose)
  • HIROSE(HRS)
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • Hirose Electric Americas
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric Co L