HIROSE ELECTRIC FH41-68S-0.5SH(05)

Ffc / Fpc Board Connector, Fh41 Series, Surface Mount, Receptacle, 68, Bottom, 0.5 Mm
Obsolete
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per HIROSE ELECTRIC FH41-68S-0.5SH(05).

IHS

Datasheet12 pagine10 anni fa

Newark

Hirose SCT

Future Electronics

Modelli CAD

Scarica il simbolo HIROSE ELECTRIC FH41-68S-0.5SH(05), l'impronta e i modelli STEP 3D dai nostri partner di fiducia.

FONTEeCADmCADFILE
Component Search Engine
SimboloImpronta
3DScarica
Il sito del partner si aprirà in una nuova scheda quando si scaricano i modelli CAD
Scaricando i modelli CAD da Octopart, accetti i nostri Termini e condizioni e l'Informativa sulla privacy.

Parti alternative

Price @ 1000
$ 2.285
Stock
44,718
108,566
Authorized Distributors
0
6
Gender
Female
Female
Pitch
500 µm
-
Number of Positions
68
68
Number of Rows
1
1
Mount
Surface Mount
-
Contact Plating
Gold
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-10-16
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2019-05-31
LTD Date2019-11-30

Parti correlate

HIROSE ELECTRICFH28E-68S-0.5SH(05)
Conn FFC/FPC Connector SKT 68 POS 0.5mm Solder RA SMD Automotive T/R
HIROSE ELECTRICFH28E-60S-0.5SH(05)
Conn FFC/FPC Connector SKT 60 POS 0.5mm Solder RA SMD Embossed T/R
HIROSE ELECTRICFH28E-50S-0.5SH(05)
Ffc/Fpc Conn, Rcpt, 50Pos, 1Row, Smt Rohs Compliant: Yes |Hirose/hrs FH28E-50S-0.5SH(05)
Conn FFC/FPC Connector SKT 60 POS 0.5mm Solder RA SMD Embossed T/R
Rotary Backlock Connector (0.5-mm pitch, Dual Contact) | CONN FPC 50POS 0.50MM R/A
FFC/FPC Connector Socket 50 Position 0.5 mm Solder Right Angle Surface Mount Emboss T/R

Descrizioni

Descrizioni di HIROSE ELECTRIC FH41-68S-0.5SH(05) fornite dai suoi distributori.

Ffc / Fpc Board Connector, Fh41 Series, Surface Mount, Receptacle, 68, Bottom, 0.5 Mm
Conn FFC Connector SKT 68 POS 0.5mm Solder RA SMD Automotive T/R
0.5mm Pitch, 2.5mm Height, High Speed for Shielded FFC, -40 to 105 ℃, RoHS
Hirose SCT
FH41 Serie 68 Positions SMT Horizontal Mounting FFC Connector
FFC/FPC Connector, 68 Contact(s), 1 Row(s), Female, Right Angle, 0.020 inch Pitch, Surface Mount Terminal, Locking
CONN FFC BOTTOM 68POS 0.50MM R/A
CONNECTOR, FFC, RCPT, 68POS, 1ROW; Pitch Spacing: 0.5mm; No. of Contacts: 68Contacts; Gender: Receptacle; Product Range: FH41 Series; Contact Termination Type: Surface Mount; Contact Position: Bottom; No. of Rows: 1 Row; Contact Plating: Gold Plated Contacts; Contact Material: Phosphor Bronze; FFC/FPC Thickness: 0.3mm; Contact Termination: Surface Mount Right Angle; No. of Rows: 1Rows

Alias del produttore

HIROSE ELECTRIC ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. HIROSE ELECTRIC può anche essere conosciuto con i seguenti nomi:

  • HIROSE
  • Hirose Electric Co Ltd
  • HRS
  • HIRO
  • HIROSE ELECTRIC USA INC
  • Hirose Connector
  • HIROSE ELECT
  • HRS(Hirose)
  • HIROSE(HRS)
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • Hirose Electric Americas
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric Co L