HIROSE ELECTRIC DF9B-31P-1V(32)

CONN HEADER 31POS 1MM SMD TIN / Conn Board to Board HDR 31 POS 1mm Solder ST Top Entry SMD T/R
$ 1.18
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per HIROSE ELECTRIC DF9B-31P-1V(32).

IHS

Datasheet2 pagine12 anni fa

element14 APAC

Future Electronics

Newark

Sager Electronics

Cronologia dell'inventario

Trend di 3 mesi:
-22.47%

Modelli CAD

Scarica il simbolo HIROSE ELECTRIC DF9B-31P-1V(32), l'impronta e i modelli STEP 3D dai nostri partner di fiducia.

FONTEeCADmCADFILE
SnapEDA
Impronta
3DScarica
TraceParts
3DScarica
Ultra Librarian
SimboloImpronta
Scarica
Il sito del partner si aprirà in una nuova scheda quando si scaricano i modelli CAD
Scaricando i modelli CAD da Octopart, accetti i nostri Termini e condizioni e l'Informativa sulla privacy.

Parti alternative

Price @ 1000
$ 1.18
$ 1.459
Stock
198,605
100,266
Authorized Distributors
6
6
Gender
Male
Male
Pitch
1 mm
1 mm
Number of Positions
31
31
Number of Rows
2
2
Mount
Surface Mount
Surface Mount
Contact Plating
Tin
Gold

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-02-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Parti correlate

HIROSE ELECTRICDF9-25P-1V(32)
25 Position Connector Header, Center Strip Contacts Surface Mount Tin
HIROSE ELECTRICDF9-31P-1V(69)
CONN HDR 31POS SMD GOLD / 31 Position Connector Header, Center Strip Contacts Surface Mount Gold
HIROSE ELECTRICDF9A-31P-1V(22)
Conn Board to Board HDR 31 POS 1mm Solder ST SMD Embossed T/R
Amphenol Communications Solutions91910-21425LF
Conn Mezzanine HDR 25 POS 1mm Solder ST Top Entry SMD CONAN® Tube
Connector Accessory, 0.035in Min Cable Dia, 0.045in Max Cable Dia, Contact, Phosphor Bronze
Pin Header, Signal, 1 mm, 2 Rows, 30 Contacts, Surface Mount Straight, Pico-Clasp 501190

Descrizioni

Descrizioni di HIROSE ELECTRIC DF9B-31P-1V(32) fornite dai suoi distributori.

CONN HEADER 31POS 1MM SMD TIN / Conn Board to Board HDR 31 POS 1mm Solder ST Top Entry SMD T/R
Board to Board & Mezzanine Connectors 1.0MM V SMT HEADER 31P TIN PLT MTL FIT
1.0mm Pitch SMT Board to Board Connectors (Compliant with VESA FPDI-1)
Hirose SCT
31 position surface mount 4.3 mm pitch straight board to board header
Board-To-Board Connector, Df9 Series, Surface Mount, Header, 31, 1 Mm, Tin Plated Contacts Rohs Compliant: Yes |Hirose/hrs DF9B-31P-1V(32)
CONNECTOR, HEADER, SMT, 1MM, 31WAY; Pitch Spacing: 1mm; No. of Contacts: 31Contacts; Gender: Header; Product Range: DF9 Series; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Contact Plating: Tin Plated Contacts;

Alias del produttore

HIROSE ELECTRIC ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. HIROSE ELECTRIC può anche essere conosciuto con i seguenti nomi:

  • HIROSE
  • Hirose Electric Co Ltd
  • HRS
  • HIRO
  • HIROSE ELECTRIC USA INC
  • Hirose Connector
  • HIROSE ELECT
  • HRS(Hirose)
  • HIROSE(HRS)
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • Hirose Electric Americas
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric Co L

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • DF9B-31P-1V-32
  • DF9B-31P-1V/32
  • DF9B-31P-1V32
  • DF9B31P1V32