HIROSE ELECTRIC DF13-11P-1.25DSA

Connector Wire to Board Shrouded Header 11 Position 1.25mm Solder Straight Through Hole
$ 0.2
Obsolete
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per HIROSE ELECTRIC DF13-11P-1.25DSA.

IHS

Datasheet1 pagina11 anni fa

Sager Electronics

Hirose SCT

Future Electronics

Cronologia dell'inventario

Trend di 3 mesi:
+0.00%

Parti alternative

Price @ 1000
$ 0.2
$ 0.818
$ 0.818
Stock
45,560
42,556
42,556
Authorized Distributors
2
2
2
Gender
Male
Male
Male
Pitch
1.25 mm
1.25 mm
1.25 mm
Number of Contacts
-
11
11
Number of Rows
1
1
1
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
Straight
Right Angle
Right Angle
Contact Plating
Tin
Gold
Gold
Housing Material
-
Plastic
Plastic
Contact Material
Brass
Brass
Brass

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2001-10-12
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-06-30
LTD Date2022-10-31

Parti correlate

TE Connectivity1-84534-2
Conn FFC Connector SKT 12 POS 1.25mm Solder ST Thru-Hole Box/Tray
FFC/FPC Connector, Vertical, ZIF, 10 Circuits
Headers & Wire Housings 1.5W/BSGLDIPSTRecAssy11CktW/BosWKnkBeige
Conn Shrouded Header HDR 13 POS 1.25mm Solder RA Thru-Hole Tray
TE Connectivity1-292207-1
Rectangular Mini CT RoHS Compliant COMMERCIAL Connector Header 30Cycles UL94V-0 -30C~105C 2A
TE Connectivity440146-8
1.25mm WTB Socket, Housing,8p, Wire-to-Board Connector Assemblies and Housings

Descrizioni

Descrizioni di HIROSE ELECTRIC DF13-11P-1.25DSA fornite dai suoi distributori.

Connector Wire to Board Shrouded Header 11 Position 1.25mm Solder Straight Through Hole
[Signalbee ] 1.25Mm Pitch Miniature Crimping Connectors (Ul Certified) |Hirose(Hrs) DF13-11P-1.25DSA
Conn Shrouded Header HDR 11 POS 1.25mm Solder ST Thru-Hole Bag
Headers & Wire Housings 1.25MM V PCB HEADER 11P THRU-HOLE TIN
Detent Lock,Header 1 11pin Male Pin
Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Solder Terminal, Locking, Receptacle

Alias del produttore

HIROSE ELECTRIC ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. HIROSE ELECTRIC può anche essere conosciuto con i seguenti nomi:

  • HIROSE
  • Hirose Electric Co Ltd
  • HRS
  • HIRO
  • HIROSE ELECTRIC USA INC
  • Hirose Connector
  • HIROSE ELECT
  • HRS(Hirose)
  • HIROSE(HRS)
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • Hirose Electric Americas
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric Co L