HIROSE ELECTRIC DF11-4DP-2DS(22)

Connector, 4 Pin Header, 90 Degree Mount
Obsolete
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per HIROSE ELECTRIC DF11-4DP-2DS(22).

IHS

Datasheet1 pagina19 anni fa

DigiKey

Parti alternative

Price @ 1000
$ 0.29
$ 0.29
Stock
45,733
302,737
302,737
Authorized Distributors
0
6
6
Gender
Male
Male
Male
Pitch
2.0066 mm
2 mm
2 mm
Number of Positions
4
4
4
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Tin
Tin
Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2003-05-06
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Descrizioni

Descrizioni di HIROSE ELECTRIC DF11-4DP-2DS(22) fornite dai suoi distributori.

Connector, 4 Pin Header, 90 Degree Mount
CONN HEADER 4POS 2MM RT ANG TIN
Board Connector, 4 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking Mech, Black Insulator, Receptacle
543-0533-1-22 EACH

Alias del produttore

HIROSE ELECTRIC ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. HIROSE ELECTRIC può anche essere conosciuto con i seguenti nomi:

  • HIROSE
  • Hirose Electric Co Ltd
  • HRS
  • HIRO
  • HIROSE ELECTRIC USA INC
  • Hirose Connector
  • HIROSE ELECT
  • HRS(Hirose)
  • HIROSE(HRS)
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • Hirose Electric Americas
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric Co L