La modalità scura è ora disponibile! Alterna tra le modalità chiara e scura. Le preferenze vengono salvate dopo l'accesso.

Scopri di più

Harwin M80-4610842

HARWIN PCBKits, M80series, Contains8 、、Crimp housing surface tin plated
$ 11.957
Production
Scheda dati
Pagina del produttore

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Harwin M80-4610842.

IHS

Datasheet1 pagina6 anni fa

element14 APAC

Newark

Farnell

Cronologia dell'inventario

Trend di 3 mesi:
-10.61%

Parti alternative

Questo componente
Parti alternative
Price @ 1000
$ 11.957
$ 12.488
Stock
46,245
16,622
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.0066 mm
2.0066 mm
Number of Contacts
8
8
Number of Rows
2
2
Mount
Cable
Cable
Termination
Crimp
Crimp
Orientation
Straight
Straight
Contact Plating
Gold
Gold
Housing Material
Thermoplastic
Polyphenylene
Contact Material
Copper
-

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2008-06-18
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Parti correlate

Conn, Rcpt, 8Pos, 2Row, 2Mm, Crimp; |Harwin M80-8880805
HARWIN PCB Connector Kit, Datamate Series, 8-Ch DIL Receptacle, Crimp
Conn Datamate F 8 POS 2mm Crimp ST Cable Mount Bulk/Loose
Conn IDC Connector SKT 8 POS 2mm IDT RA Cable Mount Tray
Amphenol Communications Solutions89361-708LF
Minitek®, Cable to Board Connector, 2.00mm (0, 079in), IDC Receptacle, Double Row, 8 positions
Conn IDC Connector SKT 8 POS 2mm IDT RA Cable Mount Sword

Descrizioni

Descrizioni di Harwin M80-4610842 fornite dai suoi distributori.

HARWIN PCBKits, M80series, Contains8 、、Crimp housing surface tin plated
Datamate J-Tek DIL Female Small Bore Crimp Connector, gold clip + tin shell, with jackscrews
Headers & Wire Housings 8P DIL CRMP SML BORE DR JKSR DATMT GD/TIN
Board Connector, 8 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Black Insulator, Plug
Conn Datamate F 8 POS 2mm Crimp ST Cable Mount Bulk/Loose
Socket, Crimp, Dil, S/Bore, 8Way; |Harwin M80-4610842
CONN RCPT 8P CRIMP 24-28AWG GOLD
SOCKET, CRIMP, DIL, S/BORE, 8WAY; Pitch Spacing: 2mm; No. of Contacts: 8Contacts; Gender: Receptacle; Product Range: M80 Series; Contact Termination Type: Crimp; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts; Contac

Alias del produttore

Harwin ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Harwin può anche essere conosciuto con i seguenti nomi:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR