Harwin B5740-206-F-C-2

3+3 Pos. Female DIL 24-28AWG Cable Conn. Kit, for Latches (BS Release) RoHS Compliant: Yes
$ 6.067
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Harwin B5740-206-F-C-2.

IHS

Datasheet1 pagina14 anni fa

Cronologia dell'inventario

Trend di 3 mesi:
-81.21%

Parti alternative

Price @ 1000
$ 6.067
$ 3.08
$ 3.08
Stock
80
45,867
45,867
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Pitch
2 mm
2 mm
2 mm
Number of Positions
6
6
6
Number of Rows
2
2
2
Mount
Cable
Cable
Cable
Contact Plating
Gold
Gold
Gold

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-12-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Parti correlate

CONNECTOR, RCPT, 6POS, 2ROW, CRIMP ROHS COMPLIANT: YES
3+3 Pos. Female DIL 24-28AWG Cable Conn. Kit, Extended Wall, Jackscrews RoHS Compliant: Yes
TE Connectivity1473574-3
Board Connector, 3 Contact(s), 2 Row(s), Female, Crimp Terminal, Black Insulator, Receptacle
Conn Datamate F 6 POS 2mm Crimp ST Panel Mount Bulk/Loose
Amphenol Communications Solutions65043-034ELF
Wire-To-Board Connector, Mini-Pv 65043 Series, Receptacle, 3, 2.54 Mm
Header Connector, cable Mount, plug,6 Contacts,0.1 Pitch Rohs Compliant: Yes |Molex 90143-0106

Descrizioni

Descrizioni di Harwin B5740-206-F-C-2 fornite dai suoi distributori.

3+3 Pos. Female DIL 24-28AWG Cable Conn. Kit, for Latches (BS Release) RoHS Compliant: Yes
BS Datamate L-Tek DIL Female Small Bore Crimp Connector, gold clip + gold shell, 3+3 contacts
Board Connector, 6 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Socket
Conn Datamate F 6 POS 2mm Crimp ST Top Entry Cable Mount Bulk/Loose
CONNECTOR, RCPT, 6POS, 2ROW, CRIMP;
LTEK BS RELEASE KIT FOR LATCHE

Alias del produttore

Harwin ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Harwin può anche essere conosciuto con i seguenti nomi:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR