HARTING Elektronik 09670254755

Conn D-Subminiature SKT 25 POS 1.38mm Solder ST Thru-Hole 25 Terminal 1 Port Carton
$ 9.587
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per HARTING Elektronik 09670254755.

IHS

Datasheet3 pagine4 anni fa

JRH Electronics

Future Electronics

ODG (Origin Data Global)

RS (Formerly Allied Electronics)

Cronologia dell'inventario

Trend di 3 mesi:
+147%

Modelli CAD

Scarica il simbolo HARTING Elektronik 09670254755, l'impronta e i modelli STEP 3D dai nostri partner di fiducia.

FONTEeCADmCADFILE
Component Search Engine
SimboloImpronta
3DScarica
Il sito del partner si aprirà in una nuova scheda quando si scaricano i modelli CAD
Scaricando i modelli CAD da Octopart, accetti i nostri Termini e condizioni e l'Informativa sulla privacy.

Parti alternative

Price @ 1000
$ 9.587
$ 8.485
Stock
2,749
19,687
Authorized Distributors
6
6
Gender
Female
Female
Number of Positions
25
25
Number of Rows
2
2
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Contact Plating
-
Gold

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1997-05-16
Lifecycle StatusProduction (Last Updated: 8 months ago)

Parti correlate

TE Connectivity5747846-6
CONN D-SUB RCPT 25POS R/A SLDR / 25 Position D-Sub Receptacle, Female Sockets Connector
TE Connectivity5745783-4
D Sub Connector, Standard, Receptacle, AMPLIMITE HD-20 Series, 25 Contacts, DB, Solder
TE Connectivity5747846-3
D Sub Connector, DB25, Standard, Receptacle, AMPLIMITE HD-20, 25 Contacts, DB, Solder
HARTING Elektronik09663516513
Conn D-Sub F 25 POS 1.38mm Solder ST Thru-Hole 25 Terminal 1 Port
HARTING Elektronik09663516512
D Sub Connector, D Sub PCB Connectors, DB, Receptacle, 25, Metal, Solder RoHS Compliant: Yes
HARTING Elektronik09663526612
25 WAY RIGHT ANGLE THROUGH HOLE MOUNT PCB D-SUB CONNECTOR SOCKET, 2.76MM PITCH

Descrizioni

Descrizioni di HARTING Elektronik 09670254755 fornite dai suoi distributori.

Conn D-Subminiature SKT 25 POS 1.38mm Solder ST Thru-Hole 25 Terminal 1 Port Carton
25 Position D-Sub Receptacle, Female Sockets Connector
D-Sub Standard Female connector Wave soldering termination Rated current 7.5A Thermoplastic resin glass-fibre filled (PBTP) Plated steel
Connector, d-Shell, pcb Mount, plug,25 Contacts, skt,0.109 Pitch, pc Tail Terminal, hole .112-.124 Rohs Compliant: No |Harting 09670254755
Connector Size / Poles = DB-25 / Gender = Socket / Termination Type = Radial Leads / Connector Material = Steel / Contact Material = Copper Alloy / Insulator Material = Glass Fibre Filled Thermoplastic / Current Rating A = 7.5 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125

Alias del produttore

HARTING Elektronik ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. HARTING Elektronik può anche essere conosciuto con i seguenti nomi:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • 09 67 025 4755
  • 09-67-025-4755
  • 0967-025-4755
  • 9670254755