HARTING Elektronik 09670155615

Conn D-Subminiature PIN 15 POS Solder Cup ST Panel Mount 15 Terminal 1 Port Carton
$ 5.478
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per HARTING Elektronik 09670155615.

IHS

Datasheet3 pagine3 anni fa

ODG (Origin Data Global)

Burklin Elektronik

JRH Electronics

Future Electronics

Cronologia dell'inventario

Trend di 3 mesi:
-29.31%

Parti alternative

Price @ 1000
$ 5.478
$ 5.333
Stock
5,979
3,176
Authorized Distributors
6
6
Gender
Male
Male
Number of Positions
15
15
Number of Rows
2
2
Mount
Free Hanging
Free Hanging
Termination
Solder
Solder
Contact Plating
Gold
Gold

Supply Chain

Country of OriginCzechia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1993-09-24
Lifecycle StatusProduction (Last Updated: 5 months ago)

Parti correlate

TE Connectivity4-1393483-8
Conn D-Sub PIN 15 POS 1.37mm SolderCup ST Panel Mount 15 Terminal 1 Port Tray
HARTING Elektronik09672155604
09 67 SERIES CABLE MOUNT SOLDER D-SUB CONNECTOR PLUG, 15 WAY, 6A
AmphenolL717DA15P
D Sub Connector, Standard, Plug, 17D Series, 15 Contacts, DA, Solder Cup
AmphenolL717SDA15P
D Sub Connector, Standard, Plug, SD Series, 15 Contacts, DA, Solder Cup
HARTING Elektronik09672155615
Conn D-Subminiature M 15 POS Solder Cup ST Panel Mount 15 Terminal 1 Port
HARTING Elektronik09642217800
PANEL MOUNT FILTERED SOLDER D-SUB CONNECTOR PLUG 15 WAY 250 V AC 7.5A

Descrizioni

Descrizioni di HARTING Elektronik 09670155615 fornite dai suoi distributori.

Conn D-Subminiature PIN 15 POS Solder Cup ST Panel Mount 15 Terminal 1 Port Carton
Harting 09 67 015 5615 D-Sub With Solder Cup 15 Way Plug Cable Mount
D-Sub Connectors; 09670155615; HARTING; 15; Male; 39.5 mm; Straight
CONNECTORS, D-SUB, STANDARD, DSUB SV MA TSDC 15P AU2
D Subminiature Connector, 15 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, Hole .112-.124, Receptacle
CONN D-SUB PLUG 15POS SOLDER CUP
D-Sub Standard Male connector Solder cup termination Rated current 7.5A Thermoplastic resin glass-fibre filled (PBTP) Plated steel
Male Conn, 15POS, Through Hole
D-Sub Conn, Plug, 15Pos, Solder; No. Of Contacts:15Contacts; Gender:Plug; Contact Termination Type:Solder; D Sub Shell Size:Da; Product Range:-; Connector Body Material:Steel Body; Contact Material:Copper Alloy Rohs Compliant: Yes |Harting 09670155615

Alias del produttore

HARTING Elektronik ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. HARTING Elektronik può anche essere conosciuto con i seguenti nomi:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • 09 67 015 5615
  • 09-67-015-5615
  • 0967-015-5615
  • 9670155615