HARTING Elektronik 09185206803

Conn IDC Connector RCP 20 POS 2.54mm IDT RA Cable Mount
$ 1.34
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per HARTING Elektronik 09185206803.

element14 APAC

Datasheet3 pagine3 anni fa
Datasheet1 pagina0 anni fa

Future Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Farnell

Cronologia dell'inventario

Trend di 3 mesi:
-41.53%

Parti alternative

Price @ 1000
$ 1.34
$ 1.276
$ 1.276
Stock
28,340
5,152
5,152
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
20
20
20
Number of Rows
2
2
2
Mount
Cable
Cable
Cable
Contact Plating
Gold
Gold
Gold

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1998-03-13
Lifecycle StatusProduction (Last Updated: 5 months ago)

Parti correlate

TE Connectivity1658621-4
Conn IDC Connector F 20 POS 2.54mm IDT RA Cable Mount Automotive Box/Carton
TE Connectivity1658623-4
Conn IDC Connector RCP 20 POS 2.54mm IDT RA Cable Mount Tube
TE Connectivity2-215882-0
Conn IDC Connector RCP 20 POS 2.54mm IDT RA Cable Mount Loose Piece
Conn IDC Connector F 20 POS 1.27mm IDT RA Cable Mount QF-50™ Frame
Connector Housing, C-Grid III 90142, Receptacle, 20 Ways, 2.54 mm, 90119 Crimp Terminal
Header Connector, cable Mount,20 Contacts,0.1 Pitch Rohs Compliant: Yes |Molex 22-55-2202

Descrizioni

Descrizioni di HARTING Elektronik 09185206803 fornite dai suoi distributori.

Conn IDC Connector RCP 20 POS 2.54mm IDT RA Cable Mount
SEK FEMALE CONNECTOR 20 POLES WITH CENTRAL POLARISATION COVER WITHOUT CABLE STOP Board Euro Connector, 20 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Plug
MIL-DTL-38999/24 - Connectors Electrical Circular Receptacle Threaded Jam Nut Mounting Removable Crimp Contacts Series III
SOCKET, IDC, 20WAY; Pitch Spacing: 2.54mm; No. of Contacts: 20Contacts; Gender: Receptacle; Product Range: SEK 18 Series; Contact Termination Type: IDC / IDT; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts; Contact M

Alias del produttore

HARTING Elektronik ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. HARTING Elektronik può anche essere conosciuto con i seguenti nomi:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • 09 18 520 6803
  • 09-18-520-6803
  • 0918-520-6803
  • 9185206803