HARTING Elektronik 09185146324

Conn Shrouded Header (4 Sides) HDR 14 POS 2.54mm Solder ST Thru-Hole Standard
$ 1.252
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per HARTING Elektronik 09185146324.

IHS

Datasheet3 pagine3 anni fa

Newark

element14 APAC

ODG (Origin Data Global)

RS (Formerly Allied Electronics)

Cronologia dell'inventario

Trend di 3 mesi:
+10.64%

Modelli CAD

Scarica il simbolo HARTING Elektronik 09185146324, l'impronta e i modelli STEP 3D dai nostri partner di fiducia.

FONTEeCADmCADFILE
Component Search Engine
SimboloImpronta
3DScarica
SnapEDA
3DScarica
TraceParts
3DScarica
Il sito del partner si aprirà in una nuova scheda quando si scaricano i modelli CAD
Scaricando i modelli CAD da Octopart, accetti i nostri Termini e condizioni e l'Informativa sulla privacy.

Parti alternative

Price @ 1000
$ 1.252
$ 1.11
$ 1.11
Stock
26,544
14,692
14,692
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
14
14
14
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)

Parti correlate

TE Connectivity5103308-2
Header; Pin; Vertical; Copper Alloy; Thermoplastic; 14; 0.100 x 0.100 in.; 1 A
TE Connectivity826632-7
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 14 Contacts, Through Hole Straight
TE Connectivity1761681-5
Conn Shrouded Header (4 Sides) HDR 14 POS 2.54mm Solder ST Top Entry Thru-Hole Package
CONN HEADER VERT 14POS 2.54MM / Connector Header Through Hole 14 position 0.100" (2.54mm)
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 14 Contacts, Through Hole, TSW
TSW - Samtec 2.54mm Pin Header 13.46mm Overall Pin Length 2.79mm Tail (14) - Fast Stock(mcv)

Descrizioni

Descrizioni di HARTING Elektronik 09185146324 fornite dai suoi distributori.

Conn Shrouded Header (4 Sides) HDR 14 POS 2.54mm Solder ST Thru-Hole Standard
Wire-To-Board Connector, Straight, Sek 18 Series, Through Hole, Header, 14, 2.54 Mm Rohs Compliant: Yes |Harting 09 18 514 6324
SEK Low-profile Connector Male connector Thermoplastic resin (PBT) Beige PCB to cable Wave soldering termination Rated current 1A
Board Euro Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, Receptacle
HEADER, STRAIGHT, 14WAY; Pitch Spacing: 2.54mm; No. of Contacts: 14Contacts; Gender: Header; Product Range: SEK 18 Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts; Conta
Pin header DIN 41651 Temperature range: -55 ... +125 °C Combustibility class: UL 94 V-0 Connection principle: Wire-Board Contact material: CuNi+Au Gender of contacts: Male Housing Material: Glass Fibre (GF) / Polybutylene Terephthalate (PBT) Pitch: 2.54 mm Requirement level: 2 Series: SEK Poles: 16

Alias del produttore

HARTING Elektronik ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. HARTING Elektronik può anche essere conosciuto con i seguenti nomi:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • 09 18 514 6324
  • 09-18-514-6324
  • 09/18/514/6324
  • 0918 514 6324
  • 0918-514-6324
  • 9185146324