Glenair M83513/02-CN

Conn D-Subminiature SKT 21 POS 2.54mm Solder Cup ST Panel Mount 21 Terminal 1 Port
$ 144.86
Production
Pagina del produttoreScheda dati

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Glenair M83513/02-CN.

IHS

Datasheet1 pagina12 anni fa

Arrow Electronics

Cronologia dell'inventario

Trend di 3 mesi:
-18.15%

Parti alternative

Price @ 1000
$ 144.86
$ 191.55
$ 191.55
Stock
1,518
1,127
1,127
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Number of Positions
21
21
21
Number of Rows
2
2
2
Mount
Cable
Cable
Cable
Termination
Solder
Solder
Solder
Contact Plating
Electroless Nickel, Gold
-
-

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2003-06-23
Lifecycle StatusProduction (Last Updated: 3 months ago)

Parti correlate

AmphenolL77TWC21WA4S
Combination Layout D Sub Connector, TW Hybrid D Sub series, DC-21WA4, Receptacle, 21 Contacts
ITT / CannonMDM-21SSM7
Conn Micro D-Subminiature SKT 21 POS Solder Pot ST Panel Mount 21 Terminal 1 Port
ITT / CannonMDM-21SSF
D Microminiature Connector, 21 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, Hole .09
TE Connectivity / AMP212526-6
Conn D-Sub SKT 1Coaxial/20Signal POS Crimp ST Cable Mount 1 Port Carton
ITT / CannonMDM-21SH027P
D Microminiature Connector, 21 Contact(s), Female, 0.05 inch Pitch, Crimp Terminal, #2-56 Unc
TE Connectivity5-747913-2
CONN D-SUB RCPT 25POS SLDR CUP / 25 Position D-Sub Receptacle, Female Sockets Connector

Descrizioni

Descrizioni di Glenair M83513/02-CN fornite dai suoi distributori.

Conn D-Subminiature SKT 21 POS 2.54mm Solder Cup ST Panel Mount 21 Terminal 1 Port
D Microminiature Connector, 21 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, Hole .096, Receptacle
Connectors,D-Sub MIL Spec Connectors 2 Aluminum 3A
CONN MICRO-D RCPT 21POS PNL MNT
MICRO-D CONNECTORS - MICRO-D CONNECTORS
MIL-DTL-28840/29 - Connectors Electrical Circular Threaded High Shock High Density Shipboard Crimp Contacts Plug Assembly 45
D-Sub Connector, Plug, 21Pos, Crimp; D Sub Connector Type:Micro D; Gender:Plug; Product Range:M83513 Series; No. Of Contacts:21Contacts; D Sub Shell Size:-; Contact Termination Type:Crimp; Connector Mounting:Cable Mount, Panel Mount Rohs Compliant: Yes |Glenair M83513/02-CN

Alias del produttore

Glenair ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Glenair può anche essere conosciuto con i seguenti nomi:

  • GLENAIR INC
  • ESC
  • GLEN
  • GLENAI
  • GLENAIRE
  • GLE
  • GLNAIR
  • GLN
  • BACKSHELL
  • GLENAIR VAD
  • Glenair (Commital)
  • ESC TECHNOLOGIES
  • GLENAIRINCORPORATED
  • GLENAIR SALES GROUP - MID-ATLANTIC
  • ELECTRO A
  • glemair inc
  • GLENAIRI
  • PEI GLENAIR
  • Glenair Electric
  • GLENAIR MIGHTY MOUSE
  • Commital - Glenair - DAD
  • GLENAIR-MIL
  • Glenair/Sunbank
  • COMMITAL/GLENAIR
  • Glenair GmbH

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • M83513-02-CN
  • M83513/02-CN*
  • M83513/02CN
  • M8351302-CN
  • M8351302CN