Glenair M83513/01-GN

Conn D-Subminiature PIN 51 POS 2.54mm Solder Cup ST Panel Mount 51 Terminal 1 Port
$ 296.863
Production
Pagina del produttoreScheda dati

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Glenair M83513/01-GN.

IHS

Datasheet1 pagina12 anni fa

Cronologia dell'inventario

Trend di 3 mesi:
-1.22%

Parti alternative

Price @ 1000
$ 296.863
$ 288.36
$ 288.36
Stock
844
986
986
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Number of Positions
51
51
51
Number of Rows
3
3
3
Mount
Cable
Cable
Cable
Termination
Solder
Solder
Solder
Contact Plating
Gold
Gold
Gold

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2003-06-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Parti correlate

Conn Micro D-Subminiature PIN 51 POS Solder Cup ST Panel Mount 51 Terminal 1 Port
ITT / CannonMDM-51PSB-A174
Conn Micro D-Subminiature PIN 51 POS Solder Pot ST Panel Mount 51 Terminal 1 Port
ITT / CannonMDM-51PSM2
Conn Micro D-Subminiature PIN 51 POS Solder Pot ST Panel Mount 51 Terminal 1 Port
ITT / CannonMDM-51PSM2-A174
D Microminiature Connector, 51 Contact(s), Male, 0.05 inch Pitch, Solder Terminal, #2-56 Unc-2a
AmphenolL717SDD50P
D Sub Connector, DB50, 50 Contacts, Plug, Solder, DD, 17SD Series, Metal Body
HARTING Elektronik09563005615050
D-Sub high density plug 44P, 09 56 300 5615 050, Harting

Descrizioni

Descrizioni di Glenair M83513/01-GN fornite dai suoi distributori.

Conn D-Subminiature PIN 51 POS 2.54mm Solder Cup ST Panel Mount 51 Terminal 1 Port
D Microminiature Connector, 51 Contact(s), Male, 0.05 inch Pitch, Solder Terminal, Hole .096, Plug
CONNECTOR, MICRO-D, PLUG, 51 POSITION
CONN MICRO-D PLUG 51POS PNL MNT
MICRO-D CONNECTORS - MICRO-D CONNECTORS
MIL-DTL-28840/29 - Connectors Electrical Circular Threaded High Shock High Density Shipboard Crimp Contacts Plug Assembly 45
D3 - RECTANGULAR MICRO MINIATURE
Micro D-Sub Connector, Plug, 51Pos; D Sub Connector Type:Micro D; Gender:Plug; Product Range:Mil-Dtl- 83513 Series; No. Of Contacts:51Contacts; D Sub Shell Size:-; Contact Termination Type:Solder Cup; Contact Material:Copper Alloy Rohs Compliant: Yes |Glenair M83513/01-GN

Alias del produttore

Glenair ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Glenair può anche essere conosciuto con i seguenti nomi:

  • GLENAIR INC
  • ESC
  • GLEN
  • GLENAI
  • GLENAIRE
  • GLE
  • GLNAIR
  • GLN
  • BACKSHELL
  • GLENAIR VAD
  • Glenair (Commital)
  • ESC TECHNOLOGIES
  • GLENAIRINCORPORATED
  • GLENAIR SALES GROUP - MID-ATLANTIC
  • ELECTRO A
  • glemair inc
  • GLENAIRI
  • PEI GLENAIR
  • Glenair Electric
  • GLENAIR MIGHTY MOUSE
  • Commital - Glenair - DAD
  • GLENAIR-MIL
  • Glenair/Sunbank
  • COMMITAL/GLENAIR
  • Glenair GmbH

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • M83513/01GN
  • M8351301-GN
  • M8351301GN