Glenair 803-002-06M7-10SN

MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
$ 323.7
Production
Pagina del produttoreScheda dati

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Glenair 803-002-06M7-10SN.

IHS

Datasheet2 pagine6 anni fa

JRH Electronics

Cronologia dell'inventario

Trend di 3 mesi:
-14.29%

Parti alternative

Questo componente
Parti alternative
Price @ 1000
$ 323.7
$ 334.157
Stock
36,784
1,051
Authorized Distributors
6
6
Gender
Female
Female
Number of Positions
10
10
Mount
Cable
Cable
Termination
Crimp
Crimp
Fastening Type
Bayonet
Bayonet
Orientation
Straight
Straight
Contact Plating
-
-
Voltage Rating
-
-
Current Rating
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2007-02-12
Lifecycle StatusProduction (Last Updated: 1 year ago)

Parti correlate

Conn MIL-DTL-38999 Circular PIN 10 POS Crimp ST Cable Mount 10 Terminal 1 Port
Amphenol AerospaceTV06RW-13-98P
AMPHENOL TV06RW-13-98P Circular Connector, MIL-C-38999 Series III, Plug, 10, Pin, Crimp, Cable
Conn MIL-DTL-38999 Circular SKT 10 POS Crimp ST Cable Mount 10 Terminal 1 Port
Conn MIL-DTL-38999 Circular SKT 10 POS Crimp ST Cable Mount 10 Terminal 1 Port
Amphenol Industrial97-4106A-18-19P
Conn MIL-C-5015 Circular PIN 10 POS Crimp ST Cable Mount 10 Terminal 1 Port
Conn Circular SKT 10 POS Crimp ST Cable Mount 10 Terminal 1 Port

Descrizioni

Descrizioni di Glenair 803-002-06M7-10SN fornite dai suoi distributori.

MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
Conn Circular SKT 10 POS Crimp ST Cable Mount 10 Terminal 1 Port
Circular Connector, Mighty Mouse 803 Series, Cable Mount Plug, 10 Contacts, Crimp Socket, Bayonet
CIRCULAR MIL SPEC CONNECTOR MIGH
Bayonet Lock,Female Sockets,Plug 10pin Aluminum 5A , 23.6mm
CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY
Circularconnector |Glenair 803-002-06M7-10SN

Alias del produttore

Glenair ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Glenair può anche essere conosciuto con i seguenti nomi:

  • GLENAIR INC
  • ESC
  • GLEN
  • GLENAI
  • GLENAIRE
  • GLE
  • GLNAIR
  • GLN
  • BACKSHELL
  • GLENAIR VAD
  • Glenair (Commital)
  • ESC TECHNOLOGIES
  • GLENAIRINCORPORATED
  • GLENAIR SALES GROUP - MID-ATLANTIC
  • ELECTRO A
  • glemair inc
  • GLENAIRI
  • PEI GLENAIR
  • Glenair Electric
  • GLENAIR MIGHTY MOUSE
  • Commital - Glenair - DAD
  • GLENAIR-MIL
  • Glenair/Sunbank
  • COMMITAL/GLENAIR
  • Glenair GmbH