CTS Components 767161471GPTR13

Array/Network Resistor, Bussed, 1.5W, 470ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244
$ 1.95
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per CTS Components 767161471GPTR13.

IHS

Datasheet7 pagine5 anni fa

Electro Sonic

Parti alternative

Price @ 1000
$ 1.95
$ 1.54
Stock
54
172
Authorized Distributors
3
3
Resistance
470 Ω
470 Ω
Mount
Surface Mount
Surface Mount
Case/Package
SOIC
Ceramic
Number of Resistors
15
15
Tolerance
2 %
2 %
Power Per Element
100 mW
1.5 W
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-11-02
Lifecycle StatusProduction (Last Updated: 3 months ago)

Parti correlate

Res Thick Film NET 470 Ohm 2% 1.28W ±100ppm/C BUS 16-Pin SOM Gull Wing SMD Automotive Tube
Res Thick Film NET 470 Ohm 2% 1.28W 100ppm/ C BUS Molded 16-Pin SOM Gull Wing SMD T/R
CTS Components766161471G
Res Thick Film NET 470 Ohm 2% 1.8W ±100ppm/°C BUS Ceramic 16-Pin SOGN Gull Wing SMD Tube

Descrizioni

Descrizioni di CTS Components 767161471GPTR13 fornite dai suoi distributori.

Array/Network Resistor, Bussed, 1.5W, 470ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244
RES ARRAY 15 RES 470 OHM 16SOIC

Alias del produttore

CTS Components ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. CTS Components può anche essere conosciuto con i seguenti nomi:

  • CTS
  • CTS CORPORATION
  • CTS CORP
  • CTS Electrocomponents
  • CTS-Frequency Controls
  • CTS Electronic Components
  • CTS Resistor Products
  • CTS Thermal Management Products
  • CTS Electronics
  • CTB
  • CTS Corporation Resistor/Electrocomponents
  • CTS Wireless Components Inc
  • CTS-Micro Division
  • CTS CORPORAT
  • CTS-Automotive Div
  • CTS ELECTROCOMPONENTS (VA)
  • CTS-FREQUENCY CONTROLS (VA)
  • cts electronic
  • CTS RESISTOR PRODUCTS (VA)
  • CTS SINGAPORE PTE LTD
  • CTS ELECTRONIC COMPONETS
  • cts resistor/electrocompo
  • CTS MICROELECT
  • CTS Corporation Resistor
  • CTS ELECTRO COMPONE