Cornell Dubilier SK221M035ST

Capacitor Aluminum Electrolytic 220uF 35 Volt 20% (10 X 13mm) Radial 5mm 0.72 Ohm 370mA 2000h 85C
$ 0.364
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Cornell Dubilier SK221M035ST.

Electro Sonic

Datasheet8 pagine4 anni fa
Datasheet8 pagine5 anni fa

Sager Electronics

element14 APAC

Farnell

Master Electronics

Cronologia dell'inventario

Trend di 3 mesi:
+57.86%

Parti alternative

Price @ 1000
$ 0.364
$ 0.141
Stock
51,843
35,800
Authorized Distributors
6
3
Capacitance
220 µF
220 µF
Mount
PCB, Radial, Through Hole
-
Case/Package
Aluminum
Radial
Voltage Rating (DC)
35 V
35 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
720 mΩ
-
Life (Hours)
2000 hours
2000 hours
Ripple Current
370 mA
380 mA
Height - Seated (Max)
13.0048 mm
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Parti correlate

Cornell DubilierSEK221M035ST
Cap Aluminum Lytic 220uF 35V 20% (10 X 13mm) Radial 5mm 0.84 Ohm 315mA 2000h 105°C
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR PK 35V 220muF ±20% 0.315Dia 8.00mm
Cornell DubilierSK221M025ST
Cap Aluminum Lytic 220uF 25V 20% (8 X 11.5mm) Radial 3.5mm 0.84 Ohm 320mA 2000h 85C Standard
KYOCERA AVXUVR1E221MPD1TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 25V 220muF ±20% 0.315Dia 8.00mm
United Chemi-ConESMG250ELL221MHB5D
Cap Aluminum Lytic 220uF 25V 20% (8 X 11.5mm) Radial 3.5mm 330mA 2000h 85°C Bulk
United Chemi-ConESMG350ELL221MHB5D
ALUMINUM ELECTROLYTIC CAPACITOR 220UF, 35V, 20%, RADIAL

Descrizioni

Descrizioni di Cornell Dubilier SK221M035ST fornite dai suoi distributori.

Capacitor Aluminum Electrolytic 220uF 35 Volt 20% (10 X 13mm) Radial 5mm 0.72 Ohm 370mA 2000h 85C
CAPACITOR, AL ELECTROLYTIC, 220 UF, 20%, 35 VDC, RADIAL, ESR 0.72 OHMS, 10X13MM
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
85 ºC Radial Leaded Aluminum Electrolytic Capacitors 220µF 35V
ALUMINUM ELECTROLYTIC CAPACITOR 220UF, 35V, 20%, RADIAL; Capacitance: 220µF; Voltage(DC): 35V; Capacitance Tolerance: ± 20%; Capacitor Terminals: PC Pin; Lifetime @ Temperature: 2000 hours @ 85°C; Polarity 91F6286
Aluminum Electrolytic Capacitor 220Uf, 35V, 20%, Radial; Rango De Producto:Serie Sk; Capacidad:220Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:35V; Diámetro:10Mm; Terminales Del Condensador:Conexión Radial; Altura:13Mm |Cornell Dubilier SK221M035ST

Alias del produttore

Cornell Dubilier ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Cornell Dubilier può anche essere conosciuto con i seguenti nomi:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor