Cornell Dubilier SFC66S12K391B-F

Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 12uF, Chassis Mount
Obsolete
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Cornell Dubilier SFC66S12K391B-F.

IHS

Datasheet5 pagine10 anni fa

Farnell

Electro Sonic

Sager Electronics

Parti alternative

Price @ 1000
$ 15.371
Stock
1
2,886
Authorized Distributors
0
6
Capacitance
12 µF
12 µF
Dielectric
PP
-
Mount
Chassis Mount
Chassis Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
660 V
-
Tolerance
10 %
10 %
Termination
Quick Connect
-
Height - Seated (Max)
102.362 mm
102.362 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.80
Introduction Date2004-10-22
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Parti correlate

Yageo GroupC274AC35120AA0J
Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 12uF, Stud Mount
Film Capacitor, Polypropylene, 800V, 10% +Tol, 10% -Tol, 12uF, Through Hole Mount
Cornell Dubilier37FD37125-F
Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 12.5uF, Chassis Mount
Film Capacitor, Polypropylene, 575V, 10% +Tol, 10% -Tol, 12uF, Through Hole Mount
FILM CAP MKP DC LINK Low Profile 12µF 10% 575Vdc L
Cornell DubilierSFP37S12.5K238B-F
Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 12.5uF, Chassis Mount

Descrizioni

Descrizioni di Cornell Dubilier SFC66S12K391B-F fornite dai suoi distributori.

Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 12uF, Chassis Mount
Cap Film 12uF 660VAC PP 10% (73.91 X 48.51 X 99.31mm) Bracket Mount Metal Can 70C
CAPACITOR POLYPROPYLENE PP FILM 12UF, 660V, 10%, QC
Capacitor, PolyproMetallized, Cap12uF, Tol10%, Vol-Rtg660VAC, QC, Oval, CaseC
Capacitor Polypropylene Pp Film 12Uf, 660V, 10%, Qc; Rango De Producto:Serie Sf; Capacidad:12Μf; Tolerancia, Capacitancia:± 10%; Tipo De Dieléctrico Del Condensador:Pp (Polipropileno); Tensión Nominal:660V; Tipo De Condensador:Can |Cornell Dubilier SFC66S12K391B-F

Alias del produttore

Cornell Dubilier ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Cornell Dubilier può anche essere conosciuto con i seguenti nomi:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor