Cornell Dubilier MLP112M100EK0A

MLP Series 1100 uF 100V ±20% Through Hole Radial Aluminum Electrolytic Capacitor
$ 78.35
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Cornell Dubilier MLP112M100EK0A.

New Yorker Electronics

Datasheet6 pagine5 anni fa

Sager Electronics

Electro Sonic

Master Electronics

RS (Formerly Allied Electronics)

Cronologia dell'inventario

Trend di 3 mesi:
+15.42%

Parti alternative

Price @ 1000
$ 78.35
$ 78.685
$ 78.685
Stock
1,730
1,247
1,247
Authorized Distributors
6
6
6
Capacitance
1.1 mF
1.1 mF
1.1 mF
Mount
Chassis Mount
Chassis Mount
Chassis Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
112 mΩ
112 mΩ
112 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
3.5 A
3.5 A
3.5 A
Height - Seated (Max)
12.7 mm
12.7 mm
12.7 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Parti correlate

Cornell DubilierMLP102M200EB1A
FlatPack Tabbed ALUMINUM ELECTROLYTIC CAPACITOR MLP 200V 1000muF ±20% 3.000Lx1.750W 76.20mmx44.45mm
United Chemi-ConE32D401HPN102MAD0M
SERIES: U32D; VOLT: 400; CAP: 1000; DIA X LENGTH: 34X130; PACKAGING: LG
United Chemi-ConERWE451LGC102MC75M
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 1000uF
Cornell DubilierCGS112U150R4C
CAPACITOR, ALUM ELECTROLYTIC,1100UF,-10,+75%,150 VDC, SCREW TERMINAL,1.375X4.125IN
Cornell DubilierCGS102T200R4C
Cap Aluminum 1000uF 200V -10% to 50% (34.925 X 104.775mm) Clamp Mount Screw Terminal 0.113 Ohm 3200mA 85°C
United Chemi-ConE36D451LPN102TC92M
Cap Aluminum Lytic 1000uF 450V -10% to 50% (50.8 X 92mm) Screw Terminal 2000h 85C

Descrizioni

Descrizioni di Cornell Dubilier MLP112M100EK0A fornite dai suoi distributori.

MLP Series 1100 uF 100V ±20% Through Hole Radial Aluminum Electrolytic Capacitor
FlatPack Tabbed ALUMINUM ELECTROLYTIC CAPACITOR MLP 100V 1100muF ±20% 1.500Lx1.750W 38.10mmx44.45mm
Capacitors, Aluminum Electrolytic, Leaded 1100uF 100V 20% FLATPACK | Cornell-Dubilier MLP112M100EK0A
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1100uF, Chassis Mount
85 °C Flatpack, Ultra Long Life, Aluminum Electrolytic 1100µF 100V
Aluminum Electrolytic Capacitor, 1100Uf, 100V 20%; Capacitance:1100Μf; Voltage(Dc):100V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:7000 Hours @ 105°C; Polarity:Polar; Lead Spacing:25.4Mm Rohs Compliant: No |Cornell Dubilier MLP112M100EK0A

Alias del produttore

Cornell Dubilier ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Cornell Dubilier può anche essere conosciuto con i seguenti nomi:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor