Cornell Dubilier CMR03F221JOYR

Mica Capacitor, Mica, 50V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.00022uF, Through Hole Mount
$ 40.97
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Cornell Dubilier CMR03F221JOYR.

Electro Sonic

Datasheet6 pagine4 anni fa

New Yorker Electronics

RS (Formerly Allied Electronics)

Sager Electronics

Parti alternative

Price @ 1000
$ 40.97
$ 5.16
$ 5.16
Stock
2,606
4,268
4,268
Authorized Distributors
4
6
6
Capacitance
220 pF
220 pF
220 pF
Mount
-
Through Hole
Through Hole
Case/Package
Radial
2715
2715
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
5 %
5 %
5 %
Temperature Coefficient
70 ppm/°C
70 ppm/°C
70 ppm/°C
Military Standard
MIL-PRF-39001
Not
Not
Height - Seated (Max)
-
5.588 mm
5.588 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Parti correlate

Cornell DubilierCD15FD221JO3F
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.00022uF, Through Hole Mount
Cornell DubilierCD10FD221JO3F
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.00022uF, Through Hole Mount
Cornell DubilierCD10FD221JO3
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.00022uF, Through Hole Mount

Descrizioni

Descrizioni di Cornell Dubilier CMR03F221JOYR fornite dai suoi distributori.

Mica Capacitor, Mica, 50V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.00022uF, Through Hole Mount
Capacitor, mica,220Pf,50Vdc,.5-Pf Tol,.5+Pf Tol,5-% Tol,5+% Tol,70Ppm-Tc |Cornell Dubilier CMR03F221JOYR
Capacitor, CMRMICA22050 | Cornell-Dubilier CMR03F221JOYR
High-Reliability, Mica Capacitors 220µF 50V
Mica Capacitors 220pF 50V 0.05

Alias del produttore

Cornell Dubilier ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Cornell Dubilier può anche essere conosciuto con i seguenti nomi:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor