Cornell Dubilier AVE107M25E16T-F

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AVE 25V 100muF ±20% 0.315Dia 8.00mm
Obsolete
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Cornell Dubilier AVE107M25E16T-F.

IHS

Datasheet6 pagine4 anni fa

Sager Electronics

Newark

Electro Sonic

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Parti correlate

ALUMINUM ELECTROLYTIC Capacitor 100UF 25; 25V 20%, SMD; AE Case:Radial Can - Capacitance:100µF;
PanasonicEEE-1EA101XP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 25V 100muF 卤20% 0.248Dia 6.30mm
PanasonicEEE-1EA101XAP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 25V 100muF ±20% 0.248Dia 6.30mm
PanasonicEEEFK1E101SP
Cap Aluminum Lytic 100uF 25V 20% (6.3 X 5.8mm) SMD 0.36 Ohm 240mA 2000h 105C Automotive T/R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWX 25V 100muF ±20% 0.315Dia 8.00mm
United Chemi-ConEMVA250ADA101MF80G
Cap Aluminum Lytic 100uF 25V 20% (6.3 X 7.7mm) SMD 120mA 2000h 85°C Cardboard T/R

Descrizioni

Descrizioni di Cornell Dubilier AVE107M25E16T-F fornite dai suoi distributori.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AVE 25V 100muF ±20% 0.315Dia 8.00mm
Capacitor; Aluminum Electrolytic; Cap 100uF; Tol 20%; Vol-Rtg 25 VDC; SMT
Cap Aluminum Lytic 100uF 25V 20% (8 X 6.5mm) SMD 2.32 Ohm 155mA 2000h 85C T/R
Aluminum Electrolytic Capacitors - SMD 100uF 25V 85C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3333
AVE Series 100 uF 25 V Surface Mount CAN Electrolytic Capacitor
Aluminum Electrolytic Capacitor 100Uf 25V 20%, Smd, Full Reel; Rango De Producto:Serie Ave; Capacidad:100Μf; Tensión Nominal:25V; Cubierta Del Condensador Ae:Radial - Smd; Diámetro:8Mm; Resistencia Esr:2.32Ohm; Altura:6.5Mm |Cornell Dubilier AVE107M25E16T-F

Alias del produttore

Cornell Dubilier ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Cornell Dubilier può anche essere conosciuto con i seguenti nomi:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor