Cornell Dubilier 381LX821M200K022

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 200V 820muF ±20% 1.181Dia 30.00mm
$ 4.547
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Cornell Dubilier 381LX821M200K022.

Master Electronics

Datasheet11 pagine3 anni fa

New Yorker Electronics

Electro Sonic

Sager Electronics

Newark

Cronologia dell'inventario

Trend di 3 mesi:
+0.00%

Parti alternative

Price @ 1000
$ 4.547
$ 2.82
$ 2.82
Stock
6,352
12,370
12,370
Authorized Distributors
5
6
6
Capacitance
820 µF
820 µF
820 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
200 V
200 V
200 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
263 mΩ
-
-
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
2 A
2.04 A
2.04 A
Height - Seated (Max)
32.004 mm
29.9974 mm
29.9974 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Parti correlate

PanasonicECOS2DA821EA
Cap Aluminum 820uF 200V 20% (35 X 30mm) Snap-In 10mm 0.222 Ohm 2000mA 3000h 105°C Bulk
PanasonicECO-S2EB821EA
Cap Aluminum 820uF 250V 20% (35 X 35mm) Snap-In 10mm 0.202 Ohm 2000mA 3000h 105°C Bulk
PanasonicECO-S2DB821EA
Cap Aluminum 820uF 200V 20% (35 X 25mm) Solder Pin 10mm 0.263 Ohm 2000mA 3000h 105°C Bulk
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGN 250V 820muF ±20% 1.378Dia 35.00mm
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR MXG 250V 820muF ±20% 1.181Dia 30.00mm
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGN 250V 820muF ±20% 1.181Dia 30.00mm

Descrizioni

Descrizioni di Cornell Dubilier 381LX821M200K022 fornite dai suoi distributori.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 200V 820muF ±20% 1.181Dia 30.00mm
Capacitors, Aluminum Electrolytic, Snap In 820uF 200V 20% | Cornell-Dubilier 381LX821M200K022
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount
Aluminum Electrolytic Capacitor, 820Uf, 200V; Capacitance:820Μf; Voltage(Dc):200V; Voltage(Ac):-; Capacitance Tolerance:± 20%; Capacitor Terminals:Snap-In; Lifetime @ Temperature:3000 Hours @ 105°C; Polarity:Polar; Lead Spacing:10Mm Rohs Compliant: Yes |Cornell Dubilier 381LX821M200K022

Alias del produttore

Cornell Dubilier ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Cornell Dubilier può anche essere conosciuto con i seguenti nomi:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor