Cornell Dubilier 381LX101M450J022

381LX Series 100 uF 450 V ±20 % Snap-In Aluminum Electrolytic Capacitor
Obsolete
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Cornell Dubilier 381LX101M450J022.

IHS

Datasheet11 pagine3 anni fa

Sager Electronics

Electro Sonic

Newark

RS (Formerly Allied Electronics)

Parti alternative

Price @ 1000
$ 2.095
$ 2.095
Stock
1
40,884
40,884
Authorized Distributors
0
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
1.66 Ω
-
-
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
650 mA
690 mA
690 mA
Height - Seated (Max)
32.004 mm
29.9974 mm
29.9974 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2001-02-20
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-06-04

Parti correlate

PanasonicECOS2GA101CA
Cap Aluminum 100uF 400V 20% (25 X 30mm) Snap-In 10mm 1.326 Ohm 690mA 3000h 105°C Bulk
Cornell Dubilier380LX101M450J022
Cap Aluminum Lytic 100uF 450V 20% (25 X 30mm) Snap-In 10mm 1.66 Ohm 900mA 3000h 85°C
Cornell Dubilier380LX101M400H022
Cap Aluminum Lytic 100uF 400V 20% (22 X 30mm) Snap-In 10mm 1.65 Ohm 900mA 3000h 85C
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGN 450V 100muF ±20% 0.866Dia 22.00mm
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR MXG 450V 100muF ±20% 0.866Dia 22.00mm
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR MXG 400V 100muF ±20% 0.787Dia 20.00mm

Descrizioni

Descrizioni di Cornell Dubilier 381LX101M450J022 fornite dai suoi distributori.

381LX Series 100 uF 450 V ±20 % Snap-In Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitors - Snap In 100uF 450V 20%
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
Aluminum Electrolytic Capacitor, 100Uf, 450V; Capacitance:100Μf; Voltage(Dc):450V; Voltage(Ac):-; Capacitance Tolerance:± 20%; Capacitor Terminals:Snap-In; Lifetime @ Temperature:3000 Hours @ 105°C; Polarity:Polar; Lead Spacing:10Mm Rohs Compliant: Yes |Cornell Dubilier 381LX101M450J022

Alias del produttore

Cornell Dubilier ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Cornell Dubilier può anche essere conosciuto con i seguenti nomi:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor