Cornell Dubilier 381LQ681M250K022

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LQ 250V 680muF ±20% 1.181Dia 30.00mm
$ 3.04
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Cornell Dubilier 381LQ681M250K022.

Master Electronics

Datasheet11 pagine4 anni fa

New Yorker Electronics

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Cronologia dell'inventario

Trend di 3 mesi:
-14.37%

Parti alternative

Price @ 1000
$ 3.04
$ 3
$ 3
Stock
11,015
31,622
31,622
Authorized Distributors
6
6
6
Capacitance
680 µF
680 µF
680 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
244 mΩ
-
-
Life (Hours)
2000 hours
3000 hours
3000 hours
Ripple Current
1.7 A
2.55 A
2.55 A
Height - Seated (Max)
29.9974 mm
29.9974 mm
29.9974 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Parti correlate

PanasonicEET-HC2E681LA
Cap Aluminum 680uF 250V 20% (35 X 25mm) Snap-In 10mm 1700mA 2000h 105°C Bulk
PanasonicEET-HC2E681DA
Cap Aluminum 680uF 250V 20% (30 X 30mm) Snap-In 10mm 0.244 Ohm 1700mA 2000h 105°C Bulk
United Chemi-ConEKMH201VSN681MR30T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 680uF
United Chemi-ConEKMH201VNN681MR30T
Cap Aluminum Lytic 680uF 200V 20% (30 X 30mm) Snap-In 10mm 0.244 Ohm 1740mA 2000h 105°C
PanasonicEET-HC2E681CA
Cap Aluminum 680uF 250V 20% (25 X 40mm) Snap-In 10mm 0.244 Ohm 1700mA 2000h 105°C Bulk
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LAR 250V 680muF ±20% 1.181Dia 30.00mm

Descrizioni

Descrizioni di Cornell Dubilier 381LQ681M250K022 fornite dai suoi distributori.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LQ 250V 680muF ±20% 1.181Dia 30.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount
Cap Aluminum Lytic 680uF 250V 20% (30 X 30mm) Snap-In 10mm 0.244 Ohm 1.7A 2000h 105C
Capacitors, Aluminum Electrolytic, Snap In 250Volts 680uF 30X30 | Cornell-Dubilier 381LQ681M250K022
Aluminum Electrolytic Capacitor, 680Uf, 250V; Capacitance:680Μf; Voltage(Dc):250V; Voltage(Ac):-; Capacitance Tolerance:± 20%; Capacitor Terminals:Snap-In; Lifetime @ Temperature:2000 Hours @ 105°C; Polarity:Polar; Lead Spacing:10Mm Rohs Compliant: Yes |Cornell Dubilier 381LQ681M250K022

Alias del produttore

Cornell Dubilier ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Cornell Dubilier può anche essere conosciuto con i seguenti nomi:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor